BD41030FJ-CGE2, SOP-8J LIN Transceivers
![BD41030FJ-CGE2, SOP-8J LIN Transceivers](https://static.chipdip.ru/lib/100/DOC027100895.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17 шт. со склада г.Москва, срок 3-4 недели
290 руб.
от 10 шт. —
180 руб.
1 шт.
на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
BD41030 LIN & CXPI Transceiver ICs
ROHM Semiconductor BD41030 LIN and CXPI Transceiver ICs are designed to switch between Master/Slave modes using Local Interconnect Network (LIN) or external pins. These ROHM Semiconductor ICs feature low Electro Magnetic Emission (EME), high Electro Magnetic Immunity (EMI), built-in Thermal Shutdown (TSD), and a built-in terminator. The BD41030 Transceiver ICs are ideal for BUS systems that need LIN master and slave protocol. These Transceivers switch between Master/Slave mode using external pins. The AEC-Q100 Qualified BD41030 Transceivers are ideal for use in automotive networks.
ROHM Semiconductor BD41030 LIN and CXPI Transceiver ICs are designed to switch between Master/Slave modes using Local Interconnect Network (LIN) or external pins. These ROHM Semiconductor ICs feature low Electro Magnetic Emission (EME), high Electro Magnetic Immunity (EMI), built-in Thermal Shutdown (TSD), and a built-in terminator. The BD41030 Transceiver ICs are ideal for BUS systems that need LIN master and slave protocol. These Transceivers switch between Master/Slave mode using external pins. The AEC-Q100 Qualified BD41030 Transceivers are ideal for use in automotive networks.
Технические параметры
Brand: | ROHM Semiconductor |
Data Rate: | 20 kb/s |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | ROHM Semiconductor |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 5 V to 27 V |
Package / Case: | SOP-J8 |
Part # Aliases: | BD41030FJ-C |
Product Category: | LIN Transceivers |
Product Type: | LIN Transceivers |
Product: | LIN Transceiver |
Propagation Delay Time: | 6 us |
Qualification: | AEC-Q100 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 27 V |
Supply Voltage - Min: | 5 V |
Type: | Automotive |
Вес, г | 0.25 |
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.