PM8804TR, VFQFN-16 Power Over Ethernet Controllers
![Фото 1/4 PM8804TR, VFQFN-16 Power Over Ethernet Controllers](https://static.chipdip.ru/lib/679/DOC001679409.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/630/DOC010630291.jpg)
![](https://static.chipdip.ru/lib/239/DOC036239766.jpg)
![](https://static.chipdip.ru/lib/189/DOC047189963.jpg)
5 шт., срок 4 недели
870 руб.
1 шт.
на сумму 870 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
PM8804 Power Switch IC
STMicroelectronics PM8804 Power Switch IC is a PWM peak current mode controller that integrates all the circuitry required to design a smart and efficient 48V converter. The internal high-voltage linear regulator with a typical 20mA output current allows the device to start up with a minimum of external components. The PM8804 controller features programmable oscillator, adjustable slope compensation, dual complementary low-side drivers with programmable dead-time, programmable soft-start, soft turn-off, and a programmable current sense blanking-time. This controller is ideal for IP phones, WLAN access points, network cameras, and telecom mid-power applications.
STMicroelectronics PM8804 Power Switch IC is a PWM peak current mode controller that integrates all the circuitry required to design a smart and efficient 48V converter. The internal high-voltage linear regulator with a typical 20mA output current allows the device to start up with a minimum of external components. The PM8804 controller features programmable oscillator, adjustable slope compensation, dual complementary low-side drivers with programmable dead-time, programmable soft-start, soft turn-off, and a programmable current sense blanking-time. This controller is ideal for IP phones, WLAN access points, network cameras, and telecom mid-power applications.
Технические параметры
Количество Выводов | 16вывод(-ов) |
Максимальная Рабочая Температура | 85°C |
Максимальное Напряжение Питания | 75В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 10В |
Стиль Корпуса ИС Контроллера | VFQFPN |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Частота | 475кГц |
Brand: | STMicroelectronics |
Current Limit: | 22 mA |
Duty Cycle - Max: | 80% |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 1.2 mA |
Operating Supply Voltage: | 10 V to 75 V |
Package / Case: | VFQFPN-16 |
Product Category: | Power Switch ICs-POE/LAN |
Product Type: | Power Switch ICs-POE/LAN |
Series: | PM8804 |
Subcategory: | Switch ICs |
Type: | Powered Device-PD |
Maximum Operating Supply Voltage | 75 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | VFQFPN |
Pin Count | 16 |
Power Switch Topology | Low Side |
Power Switch Type | Gate Driver |
Вес, г | 3.31 |
Техническая документация
Datasheet
pdf, 843 КБ
Datasheet PM8804TR
pdf, 813 КБ
Дополнительная информация
Калькуляторы группы «ШИМ-контроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.