MCIMX6D6AVT10AD, -40-~+125- ARM Cortex-A9 1GHz FCBGA-624 Microcontroller Units (MCUs/MPUs/SOCs)
![MCIMX6D6AVT10AD, -40-~+125- ARM Cortex-A9 1GHz FCBGA-624 Microcontroller Units (MCUs/MPUs/SOCs)](https://static.chipdip.ru/lib/433/DOC043433738.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 040 руб.
от 3 шт. —
9 880 руб.
от 30 шт. —
7 800 руб.
1 шт.
на сумму 11 040 руб.
Плати частями
от 2 760 руб. × 4 платежа
от 2 760 руб. × 4 платежа
Описание
256KB ARM-ASeries 1GHz FCBGA-624 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Технические параметры
16Bit Timer | - |
32Bit Timer | - |
8Bit Timer | - |
ADC (Bit) | - |
Application Area | - |
CAN | - |
CCP Capture/Compare | - |
communication protocol | - |
CPU Core | ARM-ASeries |
CPU Maximum Speed | 1GHz |
DAC (Bit) | - |
Direct Memory Access | - |
GPIO Ports Number | - |
I2C | 3 |
I2S | - |
Infrared Data Association | - |
Internal Comparator | - |
Internal Oscillator | - |
LCD Module | - |
LED Module | - |
Low-Voltage Detect | - |
Operating Temperature Range | - |
Operating Voltage Range | - |
Peripheral/Function | - |
Program Memory Type | - |
PWM (Bit) | - |
RAM Size | 256KB |
Real-Time Clock | - |
Secure Digital Input and Output | - |
SPI | 5 |
UART/USART | 5 |
Universal Serial Bus | Yes |
Watchdog | - |
Additional Interfaces | CAN, IВІC, IВІS, MMC/SD/SDIO, SAI, SPI, SSI, UART |
Base Product Number | MCIMX6 -> |
Co-Processors/DSP | Multimedia; NEONв„ў SIMD |
Core Processor | ARMВ® CortexВ®-A9 |
Display & Interface Controllers | Keypad, LCD |
ECCN | 5A992C |
Ethernet | 10/100/1000Mbps (1) |
Graphics Acceleration | Yes |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Number of Cores/Bus Width | 2 Core, 32-Bit |
Operating Temperature | -40В°C ~ 125В°C (TJ) |
Package | Tray |
Package / Case | 624-FBGA, FCBGA |
RAM Controllers | LPDDR2, LVDDR3, DDR3 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
SATA | SATA 3Gbps (1) |
Security Features | ARM TZ, Boot Security, Cryptography, RTIC, Secure |
Series | i.MX6D -> |
Speed | 1.0GHz |
Supplier Device Package | 624-FCBGA (21x21) |
USB | USB 2.0 + PHY (4) |
Video File | NXP i.mx 6Dual and 6Quad Applications Processors | |
Voltage - I/O | 1.8V, 2.5V, 2.8V, 3.3V |
Application: | Automotive, Infotainment |
Brand: | NXP Semiconductors |
Data Bus Width: | 32 bit |
Data RAM Size: | 256 kB |
Data ROM Size: | 96 kB |
Factory Pack Quantity: | 300 |
I/O Voltage: | 1.8 V, 2.5 V, 2.8 V, 3.3 V |
Instruction Type: | Floating Point |
Interface Type: | CAN, ESAI, Ethernet, I2C, SAI, SPI, UART, USB |
L1 Cache Data Memory: | 32 kB |
L1 Cache Instruction Memory: | 32 kB |
L2 Cache Instruction / Data Memory: | 1 MB |
Manufacturer: | NXP |
Maximum Clock Frequency: | 1 GHz |
Maximum Operating Temperature: | +125 C |
Memory Type: | DDR3, DDR3L, LPDDR2 |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 2 Core |
Operating Supply Voltage: | 1.05 V to 1.5 V |
Package/Case: | FCPBGA-624 |
Packaging: | Tray |
Part # Aliases: | 935315187557 |
Processor Series: | i.MX 6Dual |
Product Category: | Processors-Application Specialised |
Product Type: | Processors-Application Specialized |
Subcategory: | Processors-Application Specialized |
Watchdog Timers: | Watchdog Timer |
Вес, г | 3.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем