BLUENRG-248, VFQFN-48 RF Transceiver ICs

BLUENRG-248, VFQFN-48 RF Transceiver ICs
Изображения служат только для ознакомления,
см. техническую документацию
150 шт. со склада г.Москва, срок 3-4 недели
620 руб.
от 10 шт.470 руб.
от 30 шт.453 руб.
от 100 шт.420.13 руб.
1 шт. на сумму 620 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8015756305
Артикул: BLUENRG-248
Бренд: STMicroelectronics

Описание

Wireless Connectivity Solutions

STMicroelectronics Wireless Connectivity Solutions are a portfolio of wireless technology products that feature specific communication ranges, power efficiencies, latencies, bandwidths, and networking topologies. These are important parameters defined by the many standard communication protocols available. With the growing importance of wireless sensor networks and Internet of Things-related devices, there is virtually no electronic system that doesn't require wireless connectivity. Typical uses are consumer to industrial applications like wearable devices, smart-buildings, home-automation, asset-tracking solutions, or medical devices. ST"s portfolio offers an extensive variety of RF solutions covering most of the key protocols and standards and proprietary radio solutions. This includes ultra-low-power RF transceivers, network processors ICs, and a comprehensive family of Wireless System-on-Chips, including pre-certified wireless modules to simplify quick adoption of those technologies. The ST wireless portfolio covers the widest range of connectivity technologies including sub-1GHz long-range networking devices (enabling LoRaWAN®, Sigfox, and Wireless M-Bus connectivity), 60GHz short-range millimeter-wave RF, Bluetooth® LE, 802-15-4, OpenThread, LTE Cat 1, and Narrowband IoT. To speed time to market, reference designs and RF modules are available as a complete development ecosystem and framework with software packages, tools, protocol stacks, example applications, evaluation boards, and quick-start tutorials. This represents an all-in-one solution for a smarter and more connected world with the most sustainable wireless technologies.

Технические параметры

ADC Resolution: 10 bit
Brand: STMicroelectronics
Core: ARM Cortex M0
Data Bus Width: 32 bit
Data RAM Size: 24 kB
Data RAM Type: RAM
Factory Pack Quantity: Factory Pack Quantity: 4000
Interface Type: I2C, SPI, UART
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 32 MHz
Maximum Data Rate: 2 Mbps
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 7 Channel
Number of I/Os: 26 I/O
Number of Timers: 1 Timer
Operating Frequency: 2.4 GHz
Output Power: 8 dBm
Package / Case: QFN-48
Packaging: Reel, Cut Tape
Product Category: RF System on a Chip-SoC
Product Type: RF System on a Chip-SoC
Program Memory Size: 256 kB
Program Memory Type: Flash
Sensitivity: -88 dBm
Series: BLUENRG-2
Subcategory: Wireless & RF Integrated Circuits
Supply Current Receiving: 7.7 mA
Supply Current Transmitting: 15.1 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Technology: Si
Type: Bluetooth
Вес, г 0.18

Техническая документация

Datasheet
pdf, 5172 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.