TJA1057GT/3J, 1/1 5Mbps CAN Transceiver SOIC-8_150mil CAN ICs

Фото 1/2 TJA1057GT/3J, 1/1 5Mbps CAN Transceiver SOIC-8_150mil CAN ICs
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
от 10 шт.150 руб.
от 30 шт.122 руб.
от 100 шт.99.81 руб.
Добавить в корзину 1 шт. на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8015773162
Артикул: TJA1057GT/3J
Бренд: NXP Semiconductor

Описание

CAN 5Mbps Normal/Silent 5V Automotive 8-Pin SO T/R

Технические параметры

Brand NXP Semiconductors
Data Rate 5 Mb/s
Factory Pack Quantity 2500
Manufacturer NXP
Maximum Operating Temperature +150 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Drivers 1 Driver
Number Of Receivers 1 Receiver
Operating Supply Current 80 mA
Operating Supply Voltage 4.75 V to 5.25 V
Package / Case SO-8
Packaging Cut Tape or Reel
Part # Aliases 935306202118
Product CAN Transceivers
Product Category CAN Interface IC
Product Type CAN Interface IC
Propagation Delay Time 210 ns
Series TJA1057
Subcategory Interface ICs
Supply Voltage - Max 5.25 V
Supply Voltage - Min 4.75 V
Type High Speed
Automotive Yes
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Manufacture Type High Speed CAN Transceiver
Maximum Data Rate 5Mbps
Maximum Operating Supply Voltage (V) 5.25
Maximum Operating Temperature (°C) 150
Maximum Supply Current (mA) 70
Minimum Operating Supply Voltage (V) 4.75
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Transceivers 1
Part Status Active
PCB changed 8
Pin Count 8
Power Down Mode Silent|Normal
PPAP Yes
Standard Package Name SO
Standard Supported ISO 11898-2
Supplier Package SO
Supplier Temperature Grade Automotive
Typical Operating Supply Voltage (V) 5
Вес, г 0.3

Техническая документация

Datasheet
pdf, 262 КБ
Datasheet TJA1057T/1Z
pdf, 236 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем