STM32L433VCT6TR, 64KB 256K@x8bit 1.71V~3.6V -40-~+85- ARM Cortex-M4 1@x2ch/12bit 1@x16ch/12bit Internal oscillator included 80MHz 83 LQFP-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт. со склада г.Москва, срок 3-4 недели
1 590 руб.
1 шт.
на сумму 1 590 руб.
Плати частями
от 399 руб. × 4 платежа
от 399 руб. × 4 платежа
Альтернативные предложения1
Описание
STM32L4 32-Bit Low-Power Microcontrollers +FPU
STMicroelectronics STM32L4 32-Bit Low-Power Microcontrollers +FPU are ultralow-power MCUs based on the high-performance Arm® Cortex®-M4 32-bit RISC core operating at a frequency of up to 80MHz. The Cortex-M4 core features a Floating point unit (FPU) single precision which supports all ARM single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security.
STMicroelectronics STM32L4 32-Bit Low-Power Microcontrollers +FPU are ultralow-power MCUs based on the high-performance Arm® Cortex®-M4 32-bit RISC core operating at a frequency of up to 80MHz. The Cortex-M4 core features a Floating point unit (FPU) single precision which supports all ARM single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security.
Технические параметры
ADC Resolution: | 12 bit |
Brand: | STMicroelectronics |
Core: | ARM Cortex M4 |
DAC Resolution: | 12 bit |
Data Bus Width: | 32 bit |
Data RAM Size: | 64 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Interface Type: | CAN, I2C, LPUART, SAI, SPI, USART, USB |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 80 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 16 Channel |
Number of I/Os: | 83 I/O |
Number of Timers/Counters: | 11 Timer |
Package / Case: | LQFP-100 |
Processor Series: | STM32L433 |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU+FPU |
Program Memory Size: | 256 kB |
Program Memory Type: | Flash |
Series: | STM32L433VC |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.71 V |
Tradename: | STM32 |
Watchdog Timers: | Watchdog Timer, Windowed |
Вес, г | 0.91 |
Техническая документация
Datasheet
pdf, 2665 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.