LFH0Q5G37RC1D560, SMD,0.65x0.5mm RF Filters
![LFH0Q5G37RC1D560, SMD,0.65x0.5mm RF Filters](https://static.chipdip.ru/lib/718/DOC041718216.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8481 шт., срок 6 недель
37 руб.
от 10 шт. —
30 руб.
от 30 шт. —
23 руб.
от 100 шт. —
15.95 руб.
Добавить в корзину 1 шт.
на сумму 37 руб.
Описание
LFH High-Pass Filter
Murata LFH High-Pass Filter is a lightweight chip filter based on ceramic multilayer technology. This filter comes in an ultra-small package with a 0.3mm profile. It offers 5370MHz nominal center frequency and 14dB min. attenuation (absolute value) at 2400MHz to 2500MHz. Other features include 1.6 max. VSWR, 3W power capacity, and -40°C to +85°C operating temperature range. Murata LFH High-Pass Filter is ideally suited for WLAN applications.
Murata LFH High-Pass Filter is a lightweight chip filter based on ceramic multilayer technology. This filter comes in an ultra-small package with a 0.3mm profile. It offers 5370MHz nominal center frequency and 14dB min. attenuation (absolute value) at 2400MHz to 2500MHz. Other features include 1.6 max. VSWR, 3W power capacity, and -40°C to +85°C operating temperature range. Murata LFH High-Pass Filter is ideally suited for WLAN applications.
Технические параметры
Bandwidth: | 470 MHz |
Brand: | Murata Electronics |
Factory Pack Quantity: Factory Pack Quantity: | 15000 |
Frequency Range: | 4900 MHz, to 5840 MHz |
Frequency: | 5.37 GHz |
Impedance: | 50 Ohms |
Insertion Loss: | 0.55 dB |
Manufacturer: | Murata |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting: | SMD/SMT |
Package / Case: | 0.65 mm x 0.5 mm |
Product Category: | Signal Conditioning |
Product Type: | Signal Conditioning |
Product: | High Pass Filters-HPF |
Series: | LFH |
Subcategory: | Filters |
Termination Style: | SMD/SMT |
Type: | Ultra-small, Low-profile |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 229 КБ
Datasheet LFH0Q5G37RC1D560
pdf, 247 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.