STM32L152C8U6A, 32KB 64K@x8bit 1.8V~3.6V -40-~+85- ARM Cortex-M3 1@x2ch/12bit 1@x16ch/12bit Internal oscillator included 32MHz 37 4KB UFQFP
![STM32L152C8U6A, 32KB 64K@x8bit 1.8V~3.6V -40-~+85- ARM Cortex-M3 1@x2ch/12bit 1@x16ch/12bit Internal oscillator included 32MHz 37 4KB UFQFP](https://static.chipdip.ru/lib/093/DOC013093267.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
89 шт., срок 6 недель
1 330 руб.
от 10 шт. —
1 050 руб.
от 30 шт. —
900 руб.
Добавить в корзину 1 шт.
на сумму 1 330 руб.
Плати частями
от 334 руб. × 4 платежа
от 334 руб. × 4 платежа
Альтернативные предложения2
Описание
STM32 32-Bit Arm® Cortex®-M MCUs
STMicroelectronics STM32 32-Bit ARM ® Cortex ® -M MCUs are based on the Arm Cortex-M processor and designed to offer new degrees of freedom to MCU users. The MCUs offer a 32-bit product range that combines very high performance, real-time capabilities, digital signal processing, and low-power, low-voltage operation. This is achieved while maintaining full integration and ease of development.
STMicroelectronics STM32 32-Bit ARM ® Cortex ® -M MCUs are based on the Arm Cortex-M processor and designed to offer new degrees of freedom to MCU users. The MCUs offer a 32-bit product range that combines very high performance, real-time capabilities, digital signal processing, and low-power, low-voltage operation. This is achieved while maintaining full integration and ease of development.
Технические параметры
RoHS Compliant | Yes |
ADC Resolution: | 12 bit |
Analog Supply Voltage: | 1.65 V to 3.6 V |
Brand: | STMicroelectronics |
Core: | ARM Cortex M3 |
Data Bus Width: | 32 bit |
Data RAM Size: | 10 kB |
Factory Pack Quantity: Factory Pack Quantity: | 1560 |
I/O Voltage: | 1.65 V to 3.6 V |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 37 I/O |
Package / Case: | UFQPFN-48 |
Packaging: | Tray |
Processor Series: | STM32L1 |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Program Memory Size: | 64 kB |
Series: | STM32L152C8-A |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.65 V |
Tradename: | STM32 |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 1753 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.