T810T-8G-TR, 10mA 8A 800V -40-~+150-@(Tj) 1.3V D2PAK TRIACs

Фото 1/3 T810T-8G-TR, 10mA 8A 800V -40-~+150-@(Tj) 1.3V D2PAK TRIACs
Изображения служат только для ознакомления,
см. техническую документацию
1 шт. со склада г.Москва, срок 3-4 недели
220 руб.
1 шт. на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8015809380
Артикул: T810T-8G-TR
Бренд: STMicroelectronics

Описание

T810T-8G 8A Logic Level (Sensitive) Triac

STMicroelectronics T810T-8G 8A Logic Level (Sensitive) Triac can be used for the on/off or phase angle control function in general purpose AC switching where high commutation capability is required. This device can be used without a snubber RC circuit when the limits defined are respected. The STMicroelectronics T810T-8G comes in a D 2 PAK package that is UL-94, V0 flammability resin compliance. This package is environmentally friendly ECOPACK2 graded (RoHS and Halogen Free compliant).

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 1000
Gate Trigger Current - Igt: 10 mA
Gate Trigger Voltage - Vgt: 1.3 V
Holding Current Ih Max: 15 mA
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Non Repetitive On-State Current: 63 A
Off-State Leakage Current @ VDRM IDRM: 5 uA
On-State RMS Current - It RMS: 8 A
On-State Voltage: 1.55 V
Package/Case: D2PAK-4
Product Category: Triacs
Product Type: Triacs
Rated Repetitive Off-State Voltage VDRM: 900 V
Subcategory: Thyristors
Maximum Gate Trigger Current 10mA
Maximum Gate Trigger Voltage 1.3V
Mounting Type Through Hole
Package Type D²PAK
Pin Count 3
Rated Average On-State Current 8A
Repetitive Peak Reverse Voltage 800V
Вес, г 1.65

Техническая документация

Datasheet
pdf, 286 КБ
Datasheet
pdf, 257 КБ

Дополнительная информация

Калькуляторы группы «Симисторы»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.