HMJ212BB7104KGHT, Конденсатор керамический 100V 100nF X7R ±10% 0805 MLCC - SMD/SMT
![HMJ212BB7104KGHT, Конденсатор керамический 100V 100nF X7R ±10% 0805 MLCC - SMD/SMT](https://static.chipdip.ru/lib/102/DOC027102532.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
790 шт., срок 6 недель
16 руб.
Кратность заказа 10 шт.
от 100 шт. —
10 руб.
от 300 шт. —
7.80 руб.
Добавить в корзину 10 шт.
на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Automotive-Grade Multilayer Ceramic Capacitors
TAIYO YUDEN Automotive-Grade Multilayer Ceramic Capacitors (MLCCs) are AEC-Q200 qualified and available in a capacitance range of 0.2pF to 470uF and a voltage range of 4V to 630V. These TAIYO YUDEN MLCCs are ideal for the latest designs in automotive body / chassis, powertrain, safety, and infotainment applications. By using nickel for electrode material and plating, solderability and heat resistance characteristics are improved, resulting in greater reliability. Applications in industrial electronics and communication infrastructure can also utilize these high-reliability components for greater versatility.
TAIYO YUDEN Automotive-Grade Multilayer Ceramic Capacitors (MLCCs) are AEC-Q200 qualified and available in a capacitance range of 0.2pF to 470uF and a voltage range of 4V to 630V. These TAIYO YUDEN MLCCs are ideal for the latest designs in automotive body / chassis, powertrain, safety, and infotainment applications. By using nickel for electrode material and plating, solderability and heat resistance characteristics are improved, resulting in greater reliability. Applications in industrial electronics and communication infrastructure can also utilize these high-reliability components for greater versatility.
Технические параметры
Номинальная емкость | 100 | |
Единица измерения | нф | |
Brand: | TAIYO YUDEN | |
Capacitance - nF: | 100 nF | |
Capacitance - pF: | 100000 pF | |
Capacitance: | 0.1 uF | |
Case Code - in: | 0805 | |
Case Code - mm: | 2012 | |
Class: | Class 2 | |
Dielectric: | X7R | |
Factory Pack Quantity: Factory Pack Quantity: | 2000 | |
Manufacturer: | TAIYO YUDEN | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0805(2012 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | Automotive MLCCs | |
Qualification: | AEC-Q200 | |
Series: | M-H | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Flexible(Soft) | |
Tolerance: | 10% | |
Type: | Automotive, Flexible Termination | |
Voltage Rating DC: | 100 VDC | |
Вес, г | 0.04 |
Техническая документация
Datasheet
pdf, 604 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.