MCIMX6Y1CVK05AB, -40-~+105- Ethernet protocol stack ARM Cortex-A7 USB OTG 528MHz MAPBGA-272(9x9) Microcontroller Units (MCUs/MPUs/SOCs)
![Фото 1/2 MCIMX6Y1CVK05AB, -40-~+105- Ethernet protocol stack ARM Cortex-A7 USB OTG 528MHz MAPBGA-272(9x9) Microcontroller Units (MCUs/MPUs/SOCs)](https://static.chipdip.ru/lib/172/DOC012172171.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/137/DOC031137501.jpg)
4 190 руб.
1 шт.
на сумму 4 190 руб.
Плати частями
от 1 049 руб. × 4 платежа
от 1 049 руб. × 4 платежа
Описание
i.MX 6 Processors
NXP Semiconductors i.MX 6 Processors feature a scalable multicore platform that includes single-, dual-, and quad-core families based on the Arm® Cortex®-A9 architecture for next-generation consumer, industrial, and automotive applications. The i.MX 6 processors are part of NXP"s EdgeVerse™ edge computing platform. By combining the power-efficient processing capabilities of the Arm Cortex-A9 architecture with leading-edge 3D and 2D graphics, as well as high-definition video, NXP i.MX 6 Processors provide superior multimedia performance.
NXP Semiconductors i.MX 6 Processors feature a scalable multicore platform that includes single-, dual-, and quad-core families based on the Arm® Cortex®-A9 architecture for next-generation consumer, industrial, and automotive applications. The i.MX 6 processors are part of NXP"s EdgeVerse™ edge computing platform. By combining the power-efficient processing capabilities of the Arm Cortex-A9 architecture with leading-edge 3D and 2D graphics, as well as high-definition video, NXP i.MX 6 Processors provide superior multimedia performance.
Технические параметры
Brand: | NXP Semiconductors |
Core: | ARM Cortex A7 |
Data Bus Width: | 32 bit |
Data RAM Size: | 128 kB |
Data ROM Size: | 96 kB |
Factory Pack Quantity: Factory Pack Quantity: | 260 |
Instruction Type: | Floating Point |
Interface Type: | CAN, Ethernet, I2C, SAI, SPI, UART, USB |
L1 Cache Data Memory: | 32 kB |
L1 Cache Instruction Memory: | 32 kB |
L2 Cache Instruction / Data Memory: | 128 kB |
Manufacturer: | NXP |
Maximum Clock Frequency: | 528 MHz |
Maximum Operating Temperature: | +105 C |
Memory Type: | DDR3, DDR3L, LP-DDR2 |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of Timers/Counters: | 4 Timer |
Operating Supply Voltage: | 1.275 V to 1.5 V |
Package / Case: | MAPBGA-272 |
Packaging: | Tray |
Part # Aliases: | 935357243557 |
Processor Series: | i.MX 6ULL |
Product Category: | Microprocessors-MPU |
Product Type: | Microprocessors-MPU |
Series: | i.MX 6ULL |
Subcategory: | Microprocessors-MPU |
Tradename: | i.MX |
Watchdog Timers: | Watchdog Timer |
Data Bus Width | 32 bit |
IC Case / Package | MAPBGA |
Interfaces | CAN, Ethernet, I2C, SPI, UART, USB |
No. of CPU Cores | 1Cores |
Количество Выводов | 272вывод(-ов) |
Линейка Продукции | i.MX Family i.MX 6 Series Microprocessors |
Максимальная Рабочая Температура | 105°C |
Максимальная Рабочая Частота | 528МГц |
Максимальное Напряжение Питания | 3.6В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 3В |
Монтаж Микросхемы | SMD(Поверхностный Монтаж) |
Семейство Микропроцессора | i.MX |
Серия Микропроцессора | i.MX 6 |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Вес, г | 14.8 |
Техническая документация
Datasheet
pdf, 1135 КБ
Дополнительная информация
Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем