PJA3441_R1_00001, 40V 3.1A 88m-@10V,3.1A 1.25W 2.5V@250uA P Channel SOT-23 MOSFETs ROHS

PJA3441_R1_00001, 40V 3.1A 88m-@10V,3.1A 1.25W 2.5V@250uA P Channel SOT-23 MOSFETs ROHS
Изображения служат только для ознакомления,
см. техническую документацию
4720 шт. со склада г.Москва, срок 3-4 недели
35 руб.
Кратность заказа 5 шт.
от 50 шт.21 руб.
от 150 шт.18 руб.
от 500 шт.14.59 руб.
5 шт. на сумму 175 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8015856606
Артикул: PJA3441_R1_00001

Описание

Power MOSFETs for Wireless Charging Transmitters

PANJIT Power MOSFETs for Wireless Charging Transmitters provide an advanced solution for the wireless chargers to work properly and efficiently. These wireless charging transmitters are designed to transfer the electromagnetic field to the battery receiver of its application. The power MOSFETs are assembled in a low-profile package that saves space while delivering similar on-resistance and thermal resistance. These devices feature low switching losses, high switching frequency operation, low operating temperature, and low gate drive losses. The power MOSFETs are ideally used in wireless charging pads, wireless charging sockets, wireless charging cases, and wireless charging stations.

Технические параметры

Continuous Drain Current (Id) @ 25°C 3.1A
Power Dissipation-Max (Ta=25°C) 1.25W
Rds On - Drain-Source Resistance 88mΩ 3.1A, 10V
Transistor Polarity P Channel
Vds - Drain-Source Breakdown Voltage 40V
Vgs - Gate-Source Voltage 2.5V 250uA
Brand: Panjit
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 10 ns
Id - Continuous Drain Current: 3.1 A
Manufacturer: Panjit
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: SOT-23-3
Pd - Power Dissipation: 1.25 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 6 nC
Rds On - Drain-Source Resistance: 88 mOhms
Rise Time: 35 ns
Series: NFET-40TMP
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: P-Channel
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 18 ns
Typical Turn-On Delay Time: 6 ns
Vds - Drain-Source Breakdown Voltage: 40 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2.5 V
Вес, г 0.03

Техническая документация

Datasheet
pdf, 252 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.