W29N02KVSIAF, TSOP-48-18.4mm NAND FLASH

W29N02KVSIAF, TSOP-48-18.4mm NAND FLASH
Изображения служат только для ознакомления,
см. техническую документацию
849 шт. со склада г.Москва, срок 3-4 недели
770 руб.
от 10 шт.540 руб.
от 30 шт.470 руб.
от 96 шт.423.42 руб.
1 шт. на сумму 770 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8015894046
Артикул: W29N02KVSIAF

Описание

NAND Product Portfolio
Winbond NAND Product Portfolio consists of Serial NAND, High-Performance Serial NAND, and SLC NAND Flash. The SLC NAND Parallel flash memories are offered in densities from 1GB through 4GB in JEDEC standard packages. SLC NAND is compliant to the ONFi standard. As an extension to the SpiNOR family, Winbond offers Serial NAND products in 1GB and 2GB densities with special features like continuous read. This facilitates fast data transfer between flash and DRAM on system designs. The Serial NAND products have built-in ECC and bad block management which simplifies the management of NAND.

Технические параметры

Brand: Winbond
Data Bus Width: 8 bit
Factory Pack Quantity: Factory Pack Quantity: 192
Interface Type: Parallel
Manufacturer: Winbond
Maximum Clock Frequency: 40 MHz
Maximum Operating Temperature: +85 C
Memory Size: 2 Gbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 256 M x 8
Product Category: NAND Flash
Product Type: NAND Flash
Series: W29N02KV
Subcategory: Memory & Data Storage
Supply Current - Max: 35 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Timing Type: Asynchronous
Вес, г 1.83

Техническая документация

Datasheet
pdf, 2213 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.