W632GG6NB-11, VFBGA-96(7.5x13) DDR SDRAM
![W632GG6NB-11, VFBGA-96(7.5x13) DDR SDRAM](https://static.chipdip.ru/lib/695/DOC028695359.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 шт. со склада г.Москва, срок 3-4 недели
1 280 руб.
от 10 шт. —
900 руб.
1 шт.
на сумму 1 280 руб.
Плати частями
от 320 руб. × 4 платежа
от 320 руб. × 4 платежа
Альтернативные предложения2
Описание
DRAM Product Portfolio
Winbond DRAM Product Portfolio consists of Mobile RAM and Specialty DRAM for consumer, communication, peripheral, industrial, and automobile markets. Specialty DRAM features high performance and high speed for a complete solution. SDR, DDR, DDR2, and DDR3 feature support for industrial and automotive applications with AEC-Q100, TS16949, ISO9001/14001, OHSAS18001 certificates. Winbond provides professional advice to KGD customers, including SiP package bonding & power/thermal, DRAM simulation, wafer level on speed test, and more.
Winbond DRAM Product Portfolio consists of Mobile RAM and Specialty DRAM for consumer, communication, peripheral, industrial, and automobile markets. Specialty DRAM features high performance and high speed for a complete solution. SDR, DDR, DDR2, and DDR3 feature support for industrial and automotive applications with AEC-Q100, TS16949, ISO9001/14001, OHSAS18001 certificates. Winbond provides professional advice to KGD customers, including SiP package bonding & power/thermal, DRAM simulation, wafer level on speed test, and more.
Технические параметры
Access Time: | 20 ns |
Brand: | Winbond |
Data Bus Width: | 16 bit |
Factory Pack Quantity: Factory Pack Quantity: | 198 |
Manufacturer: | Winbond |
Maximum Clock Frequency: | 933 MHz |
Maximum Operating Temperature: | +95 C |
Memory Size: | 2 Gbit |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organization: | 128 M x 16 |
Package / Case: | VFBGA-96 |
Product Category: | DRAM |
Product Type: | DRAM |
Series: | W632GG6NB |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 160 mA |
Supply Voltage - Max: | 1.575 V |
Supply Voltage - Min: | 1.425 V |
Type: | SDRAM-DDR3 |
Вес, г | 3.03 |
Техническая документация
Datasheet W632GG6NB-12
pdf, 5214 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.