CGA5L4X7T2W104K160AA, Конденсатор керамический 450В 100nF X7T ±10% MLCC - SMD/SMT
![Фото 1/2 CGA5L4X7T2W104K160AA, Конденсатор керамический 450В 100nF X7T ±10% MLCC - SMD/SMT](https://static.chipdip.ru/lib/178/DOC035178748.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/514/DOC016514321.jpg)
5 шт., срок 6 недель
290 руб.
Добавить в корзину 1 шт.
на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения4
Описание
Electric Vehicle - E-Mobility
E-mobility, or the development of electrically-powered drivetrains for use in cars and other motorized vehicles, places an increased demand on the electronic components, modules, and systems used in these types of vehicles. TDK offers power magnetics, circuit protection devices, MLCCs, and more designed for use in e-mobility applications such as battery and battery loading, BMS, inverters, and on-board chargers.
E-mobility, or the development of electrically-powered drivetrains for use in cars and other motorized vehicles, places an increased demand on the electronic components, modules, and systems used in these types of vehicles. TDK offers power magnetics, circuit protection devices, MLCCs, and more designed for use in e-mobility applications such as battery and battery loading, BMS, inverters, and on-board chargers.
Технические параметры
Номинальная емкость | 100 | |
Единица измерения | нф | |
Brand: | TDK | |
Capacitance - nF: | 100 nF | |
Capacitance - pF: | 100000 pF | |
Capacitance: | 0.1 uF | |
Case Code - in: | 1206 | |
Case Code - mm: | 3216 | |
Class: | Class2 | |
Dielectric: | X7T | |
Factory Pack Quantity: Factory Pack Quantity: | 2000 | |
Manufacturer: | TDK | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Part # Aliases: | CGA5L4X7T2W104KT0Y0N | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | Automotive MLCCs | |
Qualification: | AEC-Q200 | |
Series: | CGA | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 10% | |
Voltage Rating DC: | 450 VDC | |
Capacitance | 100nF | |
Dielectric | X7T | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Mounting Type | Surface Mount | |
Package/Case | 1206(3216M) | |
Series | CGA | |
Suppression Class | Class II | |
Terminal Type | Solder | |
Tolerance | ±10% | |
Voltage | 450V dc | |
Вес, г | 0.08 |
Техническая документация
Datasheet
pdf, 659 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.