1-2071567-1, Реле: электромагнитное; SPST-NO; 200А; Uобм.мин: 9ВDC; винтами
![Фото 1/6 1-2071567-1, Реле: электромагнитное; SPST-NO; 200А; Uобм.мин: 9ВDC; винтами](https://static.chipdip.ru/lib/197/DOC042197128.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/847/DOC044847720.jpg)
![](https://static.chipdip.ru/lib/847/DOC044847724.jpg)
![](https://static.chipdip.ru/lib/847/DOC044847732.jpg)
![](https://static.chipdip.ru/lib/847/DOC044847740.jpg)
![](https://static.chipdip.ru/lib/847/DOC044847744.jpg)
41 090 руб.
от 3 шт. —
38 960 руб.
1 шт.
на сумму 41 090 руб.
Плати частями
от 10 274 руб. × 4 платежа
от 10 274 руб. × 4 платежа
Описание
Relays and Contactors\Relays\Electromagnetic Relays\Power Electromagnetic Relays
The TE Connectivity high-voltage DC contactor is designed for control in new energy applications. It is a hermetically sealed contactor, comes without arc cover and has screw terminals.
Технические параметры
Coil voltage max. | 36V DC |
Coil voltage min. | 9V DC |
Contact current max. | 200A |
Contacts configuration | SPST-NO |
Manufacturer | TE Connectivity |
Mounting | screw type |
Operating temperature | -40…85°C |
Relay series | ECK200 |
Relay variant | power |
Switched voltage | max.1kV DC |
Type of relay | electromagnetic |
Coil Voltage | 36 VDC |
Contact Current Rating | 200 A |
Function | Safety Relay |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Mounting Style | Screw |
Normal State Configuration | 1 Form X(NO-DM) |
Number Of Auxiliary Contacts | 1 |
Number of Poles | 1 |
Power Rating | 43.2 W |
Range | ECK200 |
Series | ECK200 Series |
Terminal Type | Screw Terminal |
Width | 80.4mm |
Вес, г | 379.6 |