BAS19-7-F, DIODE GP 100V 200MA SOT23-3
![Фото 1/4 BAS19-7-F, DIODE GP 100V 200MA SOT23-3](https://static.chipdip.ru/lib/161/DOC004161370.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/971/DOC023971476.jpg)
![](https://static.chipdip.ru/lib/570/DOC016570954.jpg)
![](https://static.chipdip.ru/lib/763/DOC016763021.jpg)
8 руб.
Мин. кол-во для заказа 30 шт.
Кратность заказа 10 шт.
от 100 шт. —
7 руб.
от 500 шт. —
5.40 руб.
30 шт.
на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Diode Standard 100V 200mA Surface Mount SOT-23-3
Технические параметры
Base Product Number | BAS19 -> |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz |
Current - Average Rectified (Io) | 200mA |
Current - Reverse Leakage @ Vr | 100nA @ 100V |
Diode Type | Standard |
ECCN | EAR99 |
HTSUS | 8541.10.0070 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature - Junction | -65В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
REACH Status | REACH Unaffected |
Reverse Recovery Time (trr) | 50ns |
RoHS Status | ROHS3 Compliant |
Speed | Small Signal = |
Supplier Device Package | SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) | 100V |
Voltage - Forward (Vf) (Max) @ If | 1.25V @ 200mA |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Continuous Forward Current (A) | 0.4 |
Maximum DC Reverse Voltage (V) | 100 |
Maximum Diode Capacitance (pF) | 5 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 250 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Peak Forward Voltage (V) | 1.25 0.2A |
Peak Non-Repetitive Surge Current (A) | 2.5 |
Peak Reverse Current (uA) | 0.1 |
Peak Reverse Recovery Time (ns) | 50 |
Peak Reverse Repetitive Voltage (V) | 120 |
Pin Count | 3 |
PPAP | No |
Standard Package Name | SOT-23 |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Commercial |
Type | Small Signal Switching Diode |
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Maximum Diode Capacitance | 5pF |
Maximum Forward Current | 400mA |
Maximum Forward Voltage Drop | 1.25V |
Maximum Operating Temperature | +150 °C |
Maximum Reverse Voltage | 100V |
Minimum Operating Temperature | -65 °C |
Number of Elements per Chip | 1 |
Package Type | SOT-23 |
Width | 1.4mm |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 400 mA |
Ir - Reverse Current: | 100 nA |
Manufacturer: | Diodes Incorporated |
Max Surge Current: | 2.5 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-23-3 |
Peak Reverse Voltage: | 120 V |
Product Category: | Diodes-General Purpose, Power, Switching |
Product Type: | Diodes-General Purpose, Power, Switching |
Product: | Switching Diodes |
Recovery Time: | 50 ns |
Series: | BAS19/BAS20/BAS21 |
Subcategory: | Diodes & Rectifiers |
Type: | Switching Diode |
Vf - Forward Voltage: | 1.25 V |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов