LM1086CS-3.3/NOPB, LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) DDPAK Tube
![Фото 1/4 LM1086CS-3.3/NOPB, LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) DDPAK Tube](https://static.chipdip.ru/lib/437/DOC005437383.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/087/DOC027087286.jpg)
![](https://static.chipdip.ru/lib/176/DOC014176409.jpg)
![](https://static.chipdip.ru/lib/456/DOC025456352.jpg)
350 руб.
Добавить в корзину 1 шт.
на сумму 350 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги15
Описание
регуляторы напряжения линейные
Current Limiting and Thermal Protection A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators.
Технические параметры
Корпус | d2pak | |
Line Regulation | 0.015% | |
Load Regulation | 0.1% | |
Maximum Input Voltage | 30 V | |
Maximum Operating Temperature | +125 °C | |
Maximum Output Current | 1.5A | |
Minimum Input Voltage | 2.6 V | |
Minimum Operating Temperature | 0 °C | |
Mounting Type | Surface Mount | |
Number of Outputs | 1 | |
Output Type | Fixed | |
Output Voltage | 3.3 V | |
Package Type | D2PAK(TO-263) | |
Pin Count | 3 | |
Polarity | Positive | |
Regulator Type | Low Dropout Voltage | |
Width | 8.64mm | |
Accuracy (%) | ±2 | |
Automotive | No | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant with Exemption | |
Junction to Ambient | 40.8°C/W | |
Junction to Case | 42.3°C/W | |
Lead Shape | Gull-wing | |
Maximum Dropout Voltage @ Current (V) | 1.5@1.5A | |
Maximum Operating Temperature (°C) | 125 | |
Maximum Output Current (A) | 1.5 | |
Maximum Quiescent Current (mA) | 10 | |
Minimum Input Voltage (V) | 2.6 | |
Minimum Operating Temperature (°C) | 0 | |
Mounting | Surface Mount | |
Output Voltage (V) | 3.3 | |
Packaging | Tube | |
Part Status | Active | |
PCB changed | 3 | |
PPAP | No | |
Special Features | Current Limit|Thermal Shutdown Protection | |
Standard Package Name | TO-263 | |
Supplier Package | DDPAK | |
Tab | Tab | |
Type | LDO | |
Brand: | Texas Instruments | |
Dropout Voltage - Max: | 1.5 V at 1.5 A | |
Dropout Voltage: | 1.3 V | |
Factory Pack Quantity: Factory Pack Quantity: | 45 | |
Ib - Input Bias Current: | 5 mA | |
Input Voltage, Max: | 30 V | |
Input Voltage, Min: | 2.6 V | |
Line Regulation: | 0.02% | |
Load Regulation: | 0.1% | |
Manufacturer: | Texas Instruments | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Number of Outputs: | 1 Output | |
Operating Supply Current: | 2 mA | |
Operating Temperature Range: | -4 | |
Output Current: | 1.5 A | |
Output Type: | Fixed | |
Output Voltage: | 3.3 V | |
Package / Case: | TO-263-3 | |
Packaging: | Tube | |
Polarity: | Positive | |
Product Category: | LDO Voltage Regulators | |
Product Type: | LDO Voltage Regulators | |
Quiescent Current: | 10 mA | |
Series: | LM1086 | |
Subcategory: | PMIC-Power Management ICs | |
Maximum Dropout Voltage @ Current - (V) | 1.5@1.5A | |
Maximum Input Voltage - (V) | 30 | |
Maximum Output Current - (A) | 1.5 | |
Maximum Quiescent Current - (mA) | 10 | |
Military | No | |
Minimum Input Voltage - (V) | 2.6 | |
Operating Temperature - (??C) | 0~125 | |
Output Voltage - (V) | 3.3 | |
Typical Dropout Voltage @ Current - (V) | 1.3@1.5A | |
Typical Quiescent Current - (mA) | 5 | |
Вес, г | 1.8 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем