SI7054-A20-IM, Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, ±0.4°C, 6 Pins
![Фото 1/3 SI7054-A20-IM, Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, ±0.4°C, 6 Pins](https://static.chipdip.ru/lib/736/DOC026736544.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/941/DOC017941090.jpg)
![](https://static.chipdip.ru/lib/912/DOC013912173.jpg)
1300 шт., срок 6 недель
670 руб.
Кратность заказа 100 шт.
100 шт.
на сумму 67 000 руб.
Плати частями
от 16 750 руб. × 4 платежа
от 16 750 руб. × 4 платежа
Альтернативные предложения2
Описание
Semiconductors\Sensor ICs\Temperature & Humidity Sensor ICs
Si705x Digital Temperature Sensors are composed of a band-gap temperature sensor and a 14-bit ADC. They have been developed with power efficiency in mind featuring minimal self-heating, longer coin-cell battery lifespan and accuracy stability across all temperature and voltage ranges.
Технические параметры
Accuracy | ±0.4°C |
Interface Type | Serial-I2C |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 1.9 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Operating Temperature Range | -40 to+125 °C |
Output Type | Digital |
Package Type | DFN |
Pin Count | 6 |
Resolution | 14 bit |
Sensor Function | Temperature |
Width | 3mm |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (uA) | 120 |
Minimum Operating Supply Voltage (V) | 1.9 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Packaging | Tube |
Part Status | Active |
PCB changed | 6 |
PPAP | No |
Resolution (bit) | 14 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Accuracy: | +/-0.4 C |
Brand: | Silicon Labs |
Configuration: | Local |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Interface Type: | I2C |
Manufacturer: | Silicon Laboratories |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 90 uA, 3.5 mA |
Output Type: | Digital |
Package / Case: | DFN-6 |
Packaging: | Tube |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Sensors |
Resolution: | 14 bit |
Series: | Si7054 |
Shutdown: | No Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.9 V |
Type: | Digital Temperature Sensor |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.