TLV6700DDCR, Comparator Dual 18V 6-Pin TSOT-23 T/R

Фото 1/3 TLV6700DDCR, Comparator Dual 18V 6-Pin TSOT-23 T/R
Изображения служат только для ознакомления,
см. техническую документацию
490 руб.
от 50 шт.410 руб.
1 шт. на сумму 490 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8016142833
Артикул: TLV6700DDCR
Бренд: Texas Instruments

Описание

компараторы
TLV6700/TLV6700-Q1 High Voltage Window Comparator
Texas Instruments TLV6700/TLV6700-Q1 High Voltage Window Comparator operates over a 1.8V to 18V range and has two high-accuracy comparators with an internal 400mV reference and two open-drain outputs rated to 18V. The TLV6700/TLV6700-Q1 can be used as a window comparator or as two independent comparators; the monitored voltage can be set with external resistors. OUTA is driven low when the voltage at INA+ drops below (V ITP – V HYS ) and goes high when the voltage returns above the respective threshold (V ITP ). OUTB is driven low when the voltage at INB– rises above V ITP and goes high when the voltage drops below the respective threshold (V ITP – V HYS ). Both comparators in the TLV6700/TLV6700-Q1 include built-in hysteresis to reject brief glitches, ensuring stable output without false triggering. The Texas Instruments TLV6700-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Comparator Type: Window
Factory Pack Quantity: Factory Pack Quantity: 3000
Ib - Input Bias Current: 15 nA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 6 uA
Output Current per Channel: 40 mA
Output Type: Open Drain
Package / Case: SOT-23-6
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Propagation Delay Time: 29 us
Series: TLV6700
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 1.8 V
Vos - Input Offset Voltage: 2 mV

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем