AS2311F-01-06S, AS Series Threaded Speed Controller, R 1/8 Male Inlet Port x R 1/8 Male Outlet Port x 6mm Tube Outlet Port
![AS2311F-01-06S, AS Series Threaded Speed Controller, R 1/8 Male Inlet Port x R 1/8 Male Outlet Port x 6mm Tube Outlet Port](https://static.chipdip.ru/lib/684/DOC023684286.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 6 недель
4 820 руб.
1 шт.
на сумму 4 820 руб.
Плати частями
от 1 205 руб. × 4 платежа
от 1 205 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Function Fittings
AS Series Threaded Speed Controller, R 1/8 Male Inlet Port x R 1/8 Male Outlet Port x 6mm Tube Outlet Port
Flow regulators with one-touch connections. Stainless steel series. Straight version. Regulated at intake.Технические параметры
Inlet Port Type | Threaded |
Manufacturer Series | AS |
Maximum Outlet Pressure | 1MPa |
Minimum Outlet Pressure | 0.1MPa |
Outlet Port Type | Threaded, Tube |
Threaded Inlet Port | R 1/8 Male |
Threaded Inlet Thread Gender | Male |
Threaded Inlet Thread Size | 1/8 in |
Threaded Inlet Thread Standard | R |
Threaded Outlet Port | R 1/8 Male |
Threaded Outlet Thread Gender | Male |
Threaded Outlet Thread Size | 1/8 in |
Threaded Outlet Thread Standard | R |
Tube Outlet Port | 6mm |
Type | Speed Controller |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.