160233828, 15 and 16 Series Series Straight Threaded Adaptor, G 3/8 Male to G 1/4 Female, Threaded Connection Style
![160233828, 15 and 16 Series Series Straight Threaded Adaptor, G 3/8 Male to G 1/4 Female, Threaded Connection Style](https://static.chipdip.ru/lib/895/DOC024895553.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
41 шт., срок 6 недель
4 100 руб.
1 шт.
на сумму 4 100 руб.
Плати частями
от 1 025 руб. × 4 платежа
от 1 025 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
15 and 16 Series Series Straight Threaded Adaptor, G 3/8 Male to G 1/4 Female, Threaded Connection Style
Straighten out your pressurised networks with this pneumatic fitting from IMI Norgren. It's a connector that links hoses and components to form sealed systems for prime performance.Технические параметры
Angle | Straight |
Body Material | Nickel Plated Brass |
Chemical Resistant | No |
Connection Style | Threaded |
Connector A | G 3/8 Male |
Connector B | G 1/4 Female |
Finish | Nickel Plated |
Inlet Port | G 3/8 Male |
Manufacturer Series | 15 and 16 Series |
Maximum Operating Pressure | 18 bar |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -18°C |
Mounting Type | Inline |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Outlet Port | G 1/4 Female |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Thread Material | Nickel Plated Brass |
Threaded Connection | G 3/8 |
Техническая документация
Datasheet
pdf, 4553 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.