SST26VF064B-104I/MF
![Фото 1/3 SST26VF064B-104I/MF](https://static.chipdip.ru/lib/561/DOC032561833.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/511/DOC034511382.jpg)
![](https://static.chipdip.ru/lib/518/DOC006518037.jpg)
700 руб.
от 4 шт. —
600 руб.
от 8 шт. —
563 руб.
от 16 шт. —
543 руб.
1 шт.
на сумму 700 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Микросхемы / Микросхемы памяти / Flash память
Флэш-память архитектура ИЛИ-НЕ (шина SPI, сдвоенная SPI, счетверенная SPI) питание 2.5В/3В/3.3В 64M-бит 64M/32M/16M x 1/2-бит/4-бит 8нс 8-Pin WDFN EP
Технические параметры
Корпус | WDFN8 | |
Brand: | Microchip Technology | |
Data Bus Width: | 8 bit | |
Factory Pack Quantity: Factory Pack Quantity: | 98 | |
Interface Type: | SPI | |
Manufacturer: | Microchip | |
Maximum Clock Frequency: | 104 MHz | |
Maximum Operating Temperature: | +85 C | |
Memory Size: | 64 Mbit | |
Memory Type: | NOR | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Organization: | 8 M x 8 | |
Packaging: | Tube | |
Product Category: | NOR Flash | |
Product Type: | NOR Flash | |
Subcategory: | Memory & Data Storage | |
Supply Voltage - Max: | 3.6 V | |
Supply Voltage - Min: | 2.7 V | |
Automotive Standard | AEC-Q100 | |
Block Organisation | Symmetrical | |
Cell Type | Split Gate | |
Interface Type | SPI | |
Maximum Operating Supply Voltage | 3.6 V | |
Maximum Operating Temperature | +85 °C | |
Maximum Random Access Time | 3ns | |
Memory Size | 64Mbit | |
Minimum Operating Supply Voltage | 2.7 V | |
Minimum Operating Temperature | -40 °C | |
Mounting Type | Surface Mount | |
Number of Bits per Word | 8bit | |
Number of Words | 8M | |
Organisation | 8M x 8 bit | |
Package Type | WDFN | |
Pin Count | 8 | |
Series | SST26 | |
Width | 5mm | |
Architecture | Sectored | |
Automotive | No | |
Block Organization | Symmetrical | |
Boot Block | Yes | |
Chip Density (bit) | 64M | |
Command Compatible | Yes | |
ECC Support | No | |
ECCN (US) | 3A991b.1.a. | |
EU RoHS | Compliant | |
Lead Shape | No Lead | |
Location of Boot Block | Bottom|Top | |
Max. Access Time (ns) | 8 | |
Maximum Erase Time (s) | 0.05/Chip | |
Maximum Operating Frequency (MHz) | 104 | |
Maximum Operating Supply Voltage (V) | 3.6 | |
Maximum Operating Temperature (°C) | 85 | |
Maximum Programming Time (ms) | 1.5/Page | |
Minimum Endurance (Cycles) | 100000 | |
Minimum Operating Supply Voltage (V) | 2.3 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Surface Mount | |
Number of Bits/Word (bit) | 1/2/4 | |
Operating Current (mA) | 20 | |
Packaging | Tube | |
Page Size | 256byte | |
Part Status | Active | |
PCB changed | 8 | |
PPAP | No | |
Process Technology | CMOS | |
Program Current (mA) | 25 | |
Programmability | Yes | |
Programming Voltage (V) | 2.7 to 3.6 | |
Sector Size | 4Kbyte x 2048 | |
Standard Package Name | DFN | |
Supplier Package | WDFN EP | |
Supplier Temperature Grade | Industrial | |
Support of Page Mode | No | |
Timing Type | Synchronous | |
Typical Operating Supply Voltage (V) | 2.5|3|3.3 | |
Density | 64 Mb | |
Erase Suspend/Resume Modes Support | Yes | |
Lead Finish | Matte Tin | |
Max Processing Temp | 260 | |
Maximum Erase Time | 0.05/Chip s | |
Maximum Operating Current | 20 mA | |
Maximum Programming Time | 1.5/Page ms | |
Operating Temperature | -40 to 85 °C | |
Program Current | 25 mA | |
Programming Voltage | 2.7 to 3.6 V | |
Screening Level | Industrial | |
Simultaneous Read/Write Support | No | |
Typical Operating Supply Voltage | 3 V | |
Вес, г | 0.8 |
Техническая документация
Datasheet
pdf, 3245 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 3371 КБ
Datasheet
pdf, 3761 КБ
Datasheet SST26VF064B-104I/SO
pdf, 3082 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем