M24C02-WMN6TP, , Микросхема памяти , EEPROM, I2C, 2K-bit (256 x 8), 400кГц, корпус SOIC-8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6200 шт. со склада г.Москва, срок 3 дня
9 руб.
Кратность заказа 200 шт.
200 шт.
на сумму 1 800 руб.
Плати частями
от 450 руб. × 4 платежа
от 450 руб. × 4 платежа
Альтернативные предложения5
Посмотреть аналоги4
Описание
МИКРОСХЕМЫ\Микросхемы памяти
Энергонезависимое ППЗУ 2К-бит 400КГц 8SO
Технические параметры
Интерфейс | 2-Wire, I2C | |
Корпус | SOIC-8 | |
MSL(Уровень чувствительности к влажности) | 1 | |
Диапазон рабочих температур | -40…+85 °С | |
Напряжение питания | 2.5…5.5 В | |
Описание | EEPROM EEPROM S I2C 2K | |
Память | 2 Кбит | |
Тип монтажа | поверхностный(SMT) | |
Транспортная упаковка: размер/кол-во | 54*44*45/2500 | |
Упаковка | REEL, 2500 шт. | |
Характеристика | быстродействие-900 нс | |
Частота | 400 кГц | |
Access Time | 900ns | |
Base Product Number | M24C02 -> | |
Clock Frequency | 400kHz | |
ECCN | EAR99 | |
HTSUS | 8542.32.0051 | |
Memory Format | EEPROM | |
Memory Interface | IВІC | |
Memory Size | 2Kb (256 x 8) | |
Memory Type | Non-Volatile | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount | |
Operating Temperature | -40В°C ~ 85В°C (TA) | |
Package | Tube | |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Supplier Device Package | 8-SO | |
Technology | EEPROM | |
Voltage - Supply | 2.5V ~ 5.5V | |
Write Cycle Time - Word, Page | 5ms | |
Interface Type | I2C | |
Operating Supply Voltage | 2.5V ~ 5.5V | |
Automotive | No | |
Chip Density (bit) | 2K | |
Data Retention (Year) | 200(Min) | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Hardware Data Protection | Yes | |
Lead Shape | Gull-wing | |
Max. Access Time (ns) | 900 | |
Maximum Operating Frequency (MHz) | 0.4 | |
Maximum Operating Supply Voltage (V) | 5.5 | |
Maximum Operating Temperature (°C) | 85 | |
Minimum Operating Supply Voltage (V) | 2.5 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Surface Mount | |
Number of Bits per Word (bit) | 8 | |
Operating Current (mA) | 1 | |
Organization | 256x8 | |
Packaging | Tape and Reel | |
Part Status | Active | |
PCB changed | 8 | |
Pin Count | 8 | |
PPAP | No | |
Programmability | Yes | |
Programming Voltage (V) | 2.5 to 5.5 | |
Standard Package Name | SOP | |
Supplier Package | SO N | |
Supplier Temperature Grade | Industrial | |
Typical Operating Supply Voltage (V) | 3.3|5 | |
кол-во в упаковке | 100 | |
Brand | STMicroelectronics | |
Data Retention | 40 Year | |
Factory Pack Quantity | 2000 | |
Height | 1.65 mm(Max) | |
Length | 5 mm(Max) | |
Manufacturer | STMicroelectronics | |
Maximum Clock Frequency | 0.4 MHz | |
Maximum Operating Temperature | +85 C | |
Minimum Operating Temperature | -40 C | |
Mounting Style | SMD/SMT | |
Operating Supply Current | 2 mA | |
Product Category | EEPROM | |
Programming Voltage | 2.5 V to 5.5 V | |
RoHS | Details | |
Series | M24C02-W | |
Supply Current - Max | 2 mA | |
Supply Voltage - Max | 5.5 V | |
Supply Voltage - Min | 2.5 V | |
Width | 4 mm(Max) | |
Automotive Standard | AEC-Q100 | |
Maximum Operating Supply Voltage | 5.5 V | |
Maximum Random Access Time | 900ns | |
Minimum Operating Supply Voltage | 2.5 V | |
Number of Bits per Word | 8bit | |
Number of Words | 256 | |
Organisation | 256x8 bit | |
Package Type | SOIC | |
Access Time: | 900 ns | |
Brand: | STMicroelectronics | |
Data Retention: | 200 Year | |
Factory Pack Quantity: Factory Pack Quantity: | 2500 | |
Interface Type: | 2-Wire, I2C | |
Manufacturer: | STMicroelectronics | |
Maximum Clock Frequency: | 400 kHz | |
Maximum Operating Temperature: | +85 C | |
Memory Size: | 2 kbit | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | SMD/SMT | |
Operating Supply Current: | 2 mA | |
Operating Supply Voltage: | 3.3 V, 5 V | |
Organization: | 256x8 | |
Package / Case: | SOIC-8 | |
Product Category: | EEPROM | |
Product Type: | EEPROM | |
Programming Voltage: | 2.5 V to 5.5 V | |
Series: | M24C02-W | |
Subcategory: | Memory & Data Storage | |
Supply Current - Max: | 1 mA | |
Supply Voltage - Max: | 5.5 V | |
Supply Voltage - Min: | 2.5 V | |
Вес, г | 0.15 |
Техническая документация
Datasheet
pdf, 735 КБ
Datasheet
pdf, 576 КБ
Datasheet
pdf, 618 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 717 КБ
Datasheet M24C02
pdf, 622 КБ
M24C01-02-W M24C01-02-R M24C02-F
pdf, 622 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.