OHD3-90M, SPST Reed Switch, 300mA 110V ac/dc
![Фото 1/4 OHD3-90M, SPST Reed Switch, 300mA 110V ac/dc](https://static.chipdip.ru/lib/831/DOC026831484.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/012/DOC008012690.jpg)
![](https://static.chipdip.ru/lib/655/DOC017655051.jpg)
![](https://static.chipdip.ru/lib/829/DOC022829193.jpg)
1 950 руб.
1 шт.
на сумму 1 950 руб.
Плати частями
от 489 руб. × 4 платежа
от 489 руб. × 4 платежа
Описание
Switches\Capacitive, Magnetic and Piezo Switches\Reed Switches
The OHD Thermal Guard is developed for thermal problem countermeasures. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®.
Технические параметры
Contact Configuration | SPST |
Contact Material | Fe-Ni Alloy |
Contact Resistance | 150mΩ |
Maximum Switching Current | 300mA |
Maximum Switching Power | 6W |
Maximum Switching Voltage | 110V ac/dc |
Width | 13.5mm |
Circuit | SPST-NO |
Current Rating - AC | 0.3A (100V) |
Current Rating - DC | 0.3A (100V) |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis Mount |
Package | Tray |
Package / Case | Module |
REACH Status | REACH Unaffected |
Reset Temperature | 176В°F (80В°C) |
RoHS Status | ROHS3 Compliant |
Switching Cycles | 100K |
Switching Temperature | 194В°F (90В°C) |
Termination Style | Solder Lug |
Tolerance | В±9В°F (В±5В°C) |
Video File | KEMET TRS and OHD Thermal Sensors | Digi-Key Daily |
Accuracy: | +/-5 C |
Brand: | KEMET |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | KEMET |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | +30 C |
Packaging: | Tray |
Product Category: | Thermostats |
Product Type: | Thermostats |
Series: | OHD |
Subcategory: | Sensors |