TPS54395PWPR, Conv DC-DC 4.5V to 18V Synchronous Step Down Dual-Out 0.76V to 7V 3A/3A 16-Pin HTSSOP EP T/R

TPS54395PWPR, Conv DC-DC 4.5V to 18V Synchronous Step Down Dual-Out 0.76V to 7V 3A/3A 16-Pin HTSSOP EP T/R
Изображения служат только для ознакомления,
см. техническую документацию
410 руб.
Кратность заказа 2000 шт.
от 4000 шт.380 руб.
2000 шт. на сумму 820 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8016249296
Артикул: TPS54395PWPR
Бренд: Texas Instruments

Описание

Semiconductor - IC > Power > DC/DC Converter
NTC Thermistors

Kyocera AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make Kyocera AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2000
Input Voltage, Max: 18 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 18 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Supply Current: 1.2 mA
Output Current: 3 A
Output Voltage: 760 mV to 7 V
Package / Case: HTSSOP-16
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 15 uA
Series: TPS54395
Subcategory: PMIC-Power Management ICs
Switching Frequency: 700 kHz
Topology: Buck
Tradename: D-CAP2
Type: Voltage Converter