C0K510818, Pneufit C Series Threaded In-line Regulator, G 1/8 Inlet Port, Push In 8mm Tube Inlet Port x Push In 8mm Tube
![C0K510818, Pneufit C Series Threaded In-line Regulator, G 1/8 Inlet Port, Push In 8mm Tube Inlet Port x Push In 8mm Tube](https://static.chipdip.ru/lib/593/DOC021593136.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
23 шт., срок 6 недель
3 680 руб.
1 шт.
на сумму 3 680 руб.
Плати частями
от 920 руб. × 4 платежа
от 920 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Function Fittings
Pneufit C Series Threaded In-line Regulator, G 1/8 Inlet Port, Push In 8mm Tube Inlet Port x Push In 8mm Tube
Get pressure levels on the straight and narrow with this in-line regulator from IMI Norgren. It's a banjo-style unit with one threaded end and one push-in connection that lets you keep your system's operating pressure under close control by adjusting it as you go.Технические параметры
Body Material | Nickel Plated Brass |
Inlet Port Type | Threaded |
Manufacturer Series | Pneufit C |
Maximum Outlet Pressure | 10bar |
Minimum Outlet Pressure | -0.9bar |
Model Number p | C0K510818 |
Outlet Port Type | Tube |
Threaded Inlet Port | G 1/8 |
Threaded Inlet Thread Gender | Male |
Threaded Inlet Thread Size | 1/8 in |
Threaded Inlet Thread Standard | G |
Tube Inlet Port | Push In 8mm |
Tube Outlet Port | Push In 8mm |
Type | Banjo |
Техническая документация
Datasheet
pdf, 1747 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.