68000μF Aluminium Electrolytic Capacitor 16V dc, Screw Terminal - ALS30A683DF016
![Фото 1/6 68000μF Aluminium Electrolytic Capacitor 16V dc, Screw Terminal - ALS30A683DF016](https://static.chipdip.ru/lib/166/DOC022166315.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/631/DOC030631351.jpg)
![](https://static.chipdip.ru/lib/366/DOC003366046.jpg)
![](https://static.chipdip.ru/lib/575/DOC006575601.jpg)
![](https://static.chipdip.ru/lib/631/DOC030631355.jpg)
![](https://static.chipdip.ru/lib/631/DOC030631359.jpg)
4 110 руб.
Кратность заказа 50 шт.
50 шт.
на сумму 205 500 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminium Capacitors
KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance.
Технические параметры
Номинальная емкость | 68000 | |
Единица измерения | мкф | |
Capacitance | 68000µF | |
Diameter | 36mm | |
Equivalent Series Resistance | 9mΩ | |
Leakage Current | 6 mA | |
Lifetime | 11000 h @+85 °C/16V dc/Ir, 22000 h @+85 °C/16V dc | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Mounting Type | Screw Terminal | |
Polarised | Polar | |
Ripple Current | 16.9A | |
Series | ALS30 | |
Technology | Aluminium Electrolytic | |
Tolerance | ±20% | |
Voltage | 16V dc | |
Brand: | KEMET | |
Capacitance - uF: | 68000 uF | |
Capacitance: | 68000 uF | |
Diameter: | 36 mm | |
ESR: | 7 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 50 | |
Lead Spacing: | 12.8 mm | |
Leakage Current: | 7.264 mA | |
Life: | 17000 Hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Part # Aliases: | A331FM683M016A | |
Product Category: | Aluminum Electrolytic Capacitors-Screw Terminal | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Ripple Current: | 20.2 A | |
Series: | ALS30 | |
Subcategory: | Capacitors | |
Termination Style: | Screw | |
Tolerance: | 20% | |
Type: | Screw Terminal Aluminum Electrolytic Capacitor | |
Voltage Rating DC: | 16 VDC |