PIC18LF26K42-I/ML

PIC18LF26K42-I/ML
Изображения служат только для ознакомления,
см. техническую документацию
1 150 руб.
от 2 шт.1 020 руб.
от 5 шт.929 руб.
от 6 шт.898.75 руб.
Добавить в корзину 1 шт. на сумму 1 150 руб.
Плати частями
от 289 руб. × 4 платежа
Номенклатурный номер: 8016473050

Описание

Электроэлемент
8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD

Технические параметры

# I/Os (Max) 25
ADC Resolution 12
Clock Freq 64(MHz)
Cpu Family PIC18
DAC Resolution 5
Device Core PIC
Device Core Size 8(b)
Frequency 64(MHz)
Instruction Set Architecture RISC
Interface Type I2C/SPI/UART
Mounting Surface Mount
Number of Timers - General Purpose 7
On-Chip ADC 24
On-Chip DAC 1
Operating Supply Voltage (Max) 3.6(V)
Operating Supply Voltage (Min) 1.8(V)
Operating Supply Voltage (Typ) 2.5/3.3(V)
Operating Temp Range -40C to 85C
Operating Temperature (Max) 85C
Operating Temperature (Min) -40C
Operating Temperature Classification Industrial
Package Type QFN EP
Packaging Tape and Reel
Pin Count 28
Program Memory Size 64KB(kB)
Program Memory Type Flash
Programmable Yes
Rad Hardened No
Total Internal Ram Size 4KB(kB)
ADC Resolution: 12 bit
Brand: Microchip Technology
DAC Resolution: 5 bit
Data Bus Width: 8 bit
Data RAM Size: 4 kB
Data RAM Type: SRAM
Data ROM Size: 1 kB
Data ROM Type: EEPROM
Factory Pack Quantity: 61
Interface Type: I2C, SPI, UART
Manufacturer: Microchip
Maximum Clock Frequency: 64 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 24 Channel
Number of I/Os: 25 I/O
Package/Case: QFN-28
Packaging: Tube
Processor Series: PIC18F
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 64 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Watchdog Timers: Watchdog Timer, Windowed

Техническая документация

Datasheet PIC18F45K42-E/PT
pdf, 8956 КБ
Документация
pdf, 11026 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем