DAP-X2810, Nuclias CONNECT - AX1800 Wi-Fi 6 Dual-Band PoE Access Point 1 Port Wireless Access Point, IEEE 802.11
![DAP-X2810, Nuclias CONNECT - AX1800 Wi-Fi 6 Dual-Band PoE Access Point 1 Port Wireless Access Point, IEEE 802.11](https://static.chipdip.ru/lib/114/DOC023114759.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
98 220 руб.
1 шт.
на сумму 98 220 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Computing & Peripherals\Networking & WiFi\Wireless Access Points
Nuclias CONNECT - AX1800 Wi-Fi 6 Dual-Band PoE Access Point 1 Port Wireless Access Point, IEEE 802.11
The D-Link Wi-Fi 6 Dual-Band PoE Access Point provides businesses of all sized with unbeatable speeds, significantly increased capacity and interference-free coverage, combined with centralised management by Nuclias Connect, easy to manage with D-Link’s free centralised management software based solution, Nuclias Connect Wi-Fi 6 delivers greater network efficiency and lower latency, with nearly four times the capacity of previous Wi-Fi standards, MU-MIMO slices through congestion, reducing wait time for all users.Технические параметры
Network Speed | 1000Mbit/s |
Number of LAN Ports | 1 |
WiFi Band | 2.4 GHz, 5 GHz |
WiFi Standard | IEEE 802.11 ac/n/g/b/a |
Wireless Data Rate | 1.8Mbit/s |
Wireless Technology | 802.3at, 802.3az, 802.3u/ab, 802.11a/b/g/n/ac/ax |
Техническая документация
Datasheet
pdf, 920 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.