221250628, ENOTS Series Straight Threaded Adaptor, R 1/4 Male to Push In 3/8 in, Threaded-to-Tube Connection Style
![221250628, ENOTS Series Straight Threaded Adaptor, R 1/4 Male to Push In 3/8 in, Threaded-to-Tube Connection Style](https://static.chipdip.ru/lib/236/DOC021236131.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 6 недель
4 510 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 22 550 руб.
Плати частями
от 5 639 руб. × 4 платежа
от 5 639 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
ENOTS Series Straight Threaded Adaptor, R 1/4 Male to Push In 3/8 in, Threaded-to-Tube Connection Style
Norgren compression fittings are rugged and durable and suitable for use with most general industrial applications, and may be used under extreme pressure and temperature.Технические параметры
Body Material | Brass |
Connection Style | Threaded-to-Tube |
Connector A | R 1/4 Male |
Connector B | Push In 3/8 in |
Manufacturer Series | ENOTS |
Mounting Type | Inline |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Thread Material | Brass |
Threaded Connection | R 1/4 Male |
Вес, г | 226 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.