24AA256-I/MS, 256kbit Serial EEPROM Memory, 900ns 8-Pin MSOP Serial-I2C

Фото 1/3 24AA256-I/MS, 256kbit Serial EEPROM Memory, 900ns 8-Pin MSOP Serial-I2C
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
1 шт. на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8016663598
Артикул: 24AA256-I/MS

Описание

Semiconductors\Memory Chips\EEPROM
EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin MSOP Tube

Технические параметры

Automotive Standard AEC-Q100
Data Retention 200yr
Interface Type Serial-I2C
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Maximum Random Access Time 900ns
Memory Size 256kbit
Minimum Operating Supply Voltage 1.7 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Bits per Word 8bit
Number of Words 32k
Organisation 32K x 8 bit
Package Type MSOP
Pin Count 8
Programming Voltage 1.7 → 5.5V
Automotive Yes
Chip Density (bit) 256K
Data Retention (Year) 200(Min)
ECCN (US) EAR99
EU RoHS Compliant
Hardware Data Protection Yes
Lead Shape Gull-wing
Max. Access Time (ns) 900
Maximum Operating Frequency (MHz) 0.4
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 1.7
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Bits per Word (bit) 8
Operating Current (mA) 3
Organization 32Kx8
Packaging Tube
Part Status Active
PCB changed 8
PPAP Yes
Process Technology CMOS
Programmability Yes
Programming Voltage (V) 1.7 to 5.5
Supplier Package MSOP
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 1.8|2.5|3.3|5
Supply Voltage 1.7V~5.5V

Техническая документация

Datasheet
pdf, 1230 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1163 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем