LMR38010FDDAR, Switching Voltage Regulators SIMPLE SWITCHER 80-V, 1.0-A, 2.2-MHz step-down converter with 40-uA IQ 8-SO PowerPAD -40 to 150

LMR38010FDDAR, Switching Voltage Regulators SIMPLE SWITCHER 80-V, 1.0-A, 2.2-MHz step-down converter with 40-uA IQ 8-SO PowerPAD -40 to 150
Изображения служат только для ознакомления,
см. техническую документацию
780 руб.
от 10 шт.660 руб.
от 100 шт.482 руб.
от 250 шт.457.21 руб.
1 шт. на сумму 780 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8016715922
Артикул: LMR38010FDDAR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
LMR38010 SIMPLE SWITCHER® Buck Converters

Texas Instruments LMR38010 SIMPLE SWITCHER ® Synchronous Buck Converters are intended to regulate over a wide input voltage range, minimizing the need for external surge suppression components. The LMR38010 operates during input voltage dips as low as 4.2V, at nearly 100% duty cycle if required. This operation allows the LMR38010 to be an excellent choice for wide input industrial applications and MHEV/EV systems.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 80 V
Input Voltage, Min: 4.2 V
Input Voltage: 4.2 V to 80 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 1 A
Output Voltage: 1 V to 75 V
Package/Case: SO-PowerPAD-8
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 40 uA
Series: LMR38010
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 525 kHz
Topology: Buck
Tradename: SIMPLE SWITCHER
Type: Synchronous Buck Converter

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем