MAL202137479E3
![Фото 1/3 MAL202137479E3](https://static.chipdip.ru/lib/040/DOC008040921.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/601/DOC034601695.jpg)
![](https://static.chipdip.ru/lib/523/DOC006523355.jpg)
520 руб.
от 2 шт. —
420 руб.
от 5 шт. —
370 руб.
от 10 шт. —
350.28 руб.
1 шт.
на сумму 520 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
CAP, 47ВµF, 40V, 20%, THROUGH HOLE; Capacitance:47ВµF; Voltage Rating:40V; Product Range:021 ASM Series; Capacitance Tolerance:В± 20%; Capacitor Terminals:Axial Leaded; Diameter:6mm; Lead Spacing:-; Height:10mm; Operating T
Технические параметры
Рабочее напряжение,В | 40 | |
Номинальная емкость | 47000000 | |
Единица измерения | пФ | |
Automotive | Yes | |
CECC Qualified | No | |
Equivalent Series Resistance Type | Standard | |
ESR - (Ohm) | 3.8 | |
IL - (uA) | 7.8@5Min | |
IR - (mA) | 110 | |
Lifetime - (h) | 2500 | |
Military | No | |
Operating Temperature - (??C) | -40~85 | |
Packaging | Ammo | |
Size - (mm) | 6 X 10 | |
Special Features | Axial LeadsIHigh CVIPolarized | |
Termination Style | Axial | |
Applications | General Purpose | |
Capacitance | 47ВµF | |
ECCN | EAR99 | |
ESR (Equivalent Series Resistance) | 3.8Ohm | |
HTSUS | 8532.22.0020 | |
Impedance | 1.5 Ohms | |
Lifetime @ Temp. | 2500 Hrs @ 85В°C | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | Through Hole | |
Operating Temperature | -40В°C ~ 85В°C | |
Package | Cut Tape (CT)Tape & Box (TB) | |
Package / Case | Axial, Can | |
Polarization | Polar | |
Ripple Current @ High Frequency | 143mA @ 10kHz | |
RoHS Status | ROHS3 Compliant | |
Series | 021 ASM -> | |
Size / Dimension | 0.236"" Dia x 0.394"" L (6.00mm x 10.00mm) | |
Tolerance | В±20% | |
Voltage - Rated | 40V | |
Brand: | Vishay/BC Components | |
Capacitance: | 47 uF | |
Diameter: | 6 mm | |
ESR: | 3.8 Ohms | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Part # Aliases: | 222202137479 | |
Product Category: | Aluminum Electrolytic Capacitors-Axial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Ripple Current: | 110 mA | |
Series: | 021 ASM | |
Subcategory: | Capacitors | |
Termination Style: | Axial | |
Tolerance: | 20% | |
Type: | Aluminum Capacitors Axial Standard Miniature | |
Voltage Rating DC: | 40 VDC | |
Diameter | 6mm | |
Equivalent Series Resistance | 3.8Ω | |
Leakage Current | 7.8 μA | |
Lifetime | 2000h | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Ripple Current | 110mA | |
Technology | Aluminium Electrolytic | |
Voltage | 40V dc | |
Вес, г | 2 |