NVTR4503NT1G, Транзистор: N-MOSFET, полевой, 30В, 1,5А, 0,73Вт, SOT23
![Фото 1/4 NVTR4503NT1G, Транзистор: N-MOSFET, полевой, 30В, 1,5А, 0,73Вт, SOT23](https://static.chipdip.ru/lib/927/DOC032927082.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/121/DOC012121012.jpg)
![](https://static.chipdip.ru/lib/762/DOC024762905.jpg)
![](https://static.chipdip.ru/lib/763/DOC016763021.jpg)
47 руб.
от 10 шт. —
29 руб.
Добавить в корзину 1 шт.
на сумму 47 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Описание Транзистор: N-MOSFET, полевой, 30В, 1,5А, 0,73Вт, SOT23 Характеристики
Категория | Транзистор |
Тип | полевой |
Вид | MOSFET |
Технические параметры
Automotive | Yes |
Channel Mode | Enhancement |
Channel Type | N |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Continuous Drain Current (A) | 2 |
Maximum Continuous Drain Current on PCB @ TC=25°C (A) | 2 |
Maximum Diode Forward Voltage (V) | 1.2 |
Maximum Drain Source Resistance (mOhm) | 110 10V |
Maximum Drain Source Voltage (V) | 30 |
Maximum Gate Source Leakage Current (nA) | 100 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Gate Threshold Voltage (V) | 3 |
Maximum IDSS (uA) | 1 |
Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 300 |
Maximum Operating Temperature (°C) | 150 |
Maximum Positive Gate Source Voltage (V) | 20 |
Maximum Power Dissipation (mW) | 730 |
Maximum Power Dissipation on PCB @ TC=25°C (W) | 0.73 |
Maximum Pulsed Drain Current @ TC=25°C (A) | 10 |
Minimum Gate Threshold Voltage (V) | 1 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Operating Junction Temperature (°C) | -55 to 150 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | Yes |
Product Category | Power MOSFET |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Automotive |
Typical Diode Forward Voltage (V) | 0.85 |
Typical Fall Time (ns) | 1.6|1.8 |
Typical Gate Charge @ 10V (nC) | 3.6 |
Typical Gate Charge @ Vgs (nC) | 3.6 10V|1.9 4.5V |
Typical Gate Plateau Voltage (V) | 2.8 |
Typical Gate Threshold Voltage (V) | 1.75 |
Typical Gate to Drain Charge (nC) | 0.9 |
Typical Gate to Source Charge (nC) | 0.6 |
Typical Input Capacitance @ Vds (pF) | 135 15V|130 24V |
Typical Output Capacitance (pF) | 52 |
Typical Reverse Recovery Charge (nC) | 4 |
Typical Reverse Recovery Time (ns) | 9.2 |
Typical Reverse Transfer Capacitance @ Vds (pF) | 15 15V |
Typical Rise Time (ns) | 5.8|6.7 |
Typical Turn-Off Delay Time (ns) | 14|13.6 |
Typical Turn-On Delay Time (ns) | 5.8|4.8 |
Maximum Continuous Drain Current | 2.5 A |
Maximum Drain Source Resistance | 140 mΩ |
Maximum Drain Source Voltage | 30 V |
Maximum Gate Source Voltage | -20 V, +20 V |
Maximum Gate Threshold Voltage | 3V |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 730 mW |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Transistor Configuration | Single |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 3.6 nC @ 10 V |
Width | 1.4mm |
Вес, г | 0.02 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов