09140006413, Pneumatic Contact with Valve, 3mm, Female

09140006413, Pneumatic Contact with Valve, 3mm, Female
Изображения служат только для ознакомления,
см. техническую документацию
117 шт., срок 6-8 недель
5 570 руб.
1 шт. на сумму 5 570 руб.
Плати частями
от 1 394 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8016721304
Артикул: 09140006413
Бренд: Harting

Описание

D-SUB Connectors and Accessories
Han® HMC Connector Series

HARTING Han® HMC Connector Series combines the properties of more than 10.000 mating cycles and protection against harsh environmental conditions in one complete connector. The Han HMC housings are equipped with a durable locking reel in order to continue to provide the connector with IP65 protection against dust and water after more than 10.000 locking cycles. In order to be able to offer more than 10.000 mating cycles, Han HMC connector inserts contain high-performance grounding contacts. The crimp contacts are equipped with a special HMC gold surface and constant spring force. These special properties guarantee the complete connector's flawless function.

Технические параметры

Application: Pnuematic Contacts
Brand: HARTING
Contact Gender: Socket(Female)
Contact Material: Brass
Factory Pack Quantity: Factory Pack Quantity: 10
For Use With: Pneumatic Modules
Insert / Contact Gender: Socket(Female)
Manufacturer: HARTING
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Part # Aliases: 09140006413
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Contacts
Subcategory: Power Connectors
Tradename: Han
Вес, г 8

Техническая документация

Чертеж
pdf, 153 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.