FOLC-120-04-S-Q-LC, FOLC Series Straight Surface Mount PCB Socket, 20-Contact, 4-Row, 1.27mm Pitch, Solder Termination
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 шт., срок 6 недель
11 460 руб.
1 шт.
на сумму 11 460 руб.
Плати частями
от 2 865 руб. × 4 платежа
от 2 865 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\PCB Connectors & Wire Housings\PCB Sockets
The Samtec FOLC series quad row tiger eye socket strip. It has BeCu as contact material and black liquid crystal polymer as insulator material.
Технические параметры
Body Orientation | Straight |
Mounting Type | Surface Mount |
Number of Contacts | 20 |
Number of Rows | 4 |
Pitch | 1.27mm |
Series | FOLC |
Termination Method | Solder |
Type | PCB Socket |
Brand: | Samtec |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Current Rating: | 2.6 A |
Data Rate: | 8 Gbps |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Samtec |
Maximum Data Rate: | 8 Gbps |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Vertical |
Mounting Style: | Board Lock |
Number of Positions: | 80 Position |
Number of Rows: | 4 Row |
Packaging: | Tube |
Pitch: | 1.27 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Sockets |
Series: | FOLC |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder Pin |
Tradename: | FOURRAY, Tiger Eye |
Voltage Rating: | 165 VAC, 230 VDC |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.