ADM7150ARDZ-1.8
![Фото 1/4 ADM7150ARDZ-1.8](https://static.chipdip.ru/lib/120/DOC012120741.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/094/DOC045094649.jpg)
![](https://static.chipdip.ru/lib/460/DOC004460012.jpg)
![](https://static.chipdip.ru/lib/016/DOC014016589.jpg)
1 940 руб.
от 2 шт. —
1 840 руб.
Добавить в корзину 1 шт.
на сумму 1 940 руб.
Плати частями
от 485 руб. × 4 платежа
от 485 руб. × 4 платежа
Описание
Электроэлемент
Voltage Max:-; Polarity:-; Output Current Max:800Ma; Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices ADM7150ARDZ-1.8
Технические параметры
Category | Integrated Circuits(ICs) |
Current - Limit (Min) | 1A |
Current - Output | 800mA |
Family | PMIC-Voltage Regulators-Linear(LDO) |
Mfg Application Notes | Solution for Wireless Communication Tester |
Mounting Type | Surface Mount |
Number of Regulators | 1 |
Online Catalog | 1.8V to 2.3V |
Operating Temperature | -40°C ~ 125°C |
Package / Case | 8-SOIC(0.154", 3.90mm Width)Exposed Pad |
Packaging | Tube |
Regulator Topology | Positive Fixed |
Standard Package | 98 |
Supplier Device Package | 8-SOIC-EP |
Voltage - Input | 4.5 V ~ 16 V |
Voltage - Output | 1.8V |
Accuracy (%) | ±1 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Junction to Ambient | 36.9°C/W |
Junction to Case | 27.1°C/W |
Lead Shape | Gull-wing |
Line Regulation | 0.01%/V |
Load Regulation | 0.4%/A(Typ) |
Maximum Dropout Voltage @ Current (V) | 0.5@400mA|1@800mA |
Maximum Input Voltage (V) | 16 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 0.8 |
Minimum Input Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 1.8 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Polarity | Positive |
PPAP | No |
Special Features | Current Limit|Thermal Protection |
Standard Package Name | SO |
Supplier Package | SOIC N EP |
Type | LDO |
Brand: | Analog Devices |
Development Kit: | ADM7150CP-EVALZ |
Dropout Voltage - Max: | 1 V |
Dropout Voltage: | 600 mV |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Input Voltage, Max: | 16 V |
Input Voltage, Min: | 4.5 V |
Line Regulation: | 0.01%/V |
Load Regulation: | 0.4%/A |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 8.6 mA |
Output Current: | 800 mA |
Output Type: | Fixed |
Output Voltage: | 1.8 V |
Packaging: | Tube |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | LDO Voltage Regulators |
PSRR / Ripple Rejection - Typ: | 54 dB |
Quiescent Current: | 4.3 mA |
Series: | ADM7150 |
Subcategory: | PMIC-Power Management ICs |
Type: | High PSRR |
Voltage Regulation Accuracy: | 1% |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем