TX2SS-5V, Surface Mount Non-Latching Relay, 5V dc Coil, 28.1mA Switching Current, DPDT

Фото 1/2 TX2SS-5V, Surface Mount Non-Latching Relay, 5V dc Coil, 28.1mA Switching Current, DPDT
Изображения служат только для ознакомления,
см. техническую документацию
160 шт., срок 6 недель
940 руб.
Кратность заказа 40 шт.
40 шт. на сумму 37 600 руб.
Плати частями
от 9 400 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8016770343
Артикул: TX2SS-5V
Бренд: Panasonic

Описание

Relays & Signal Conditioning\Relays\Power Relays
The Panasonic 2 form C relays with 2000 Vrms of dielectric strength and rated for 2 A (or less). This relays from TX series operates with single side stable function and has rated coil voltage of 5 Vdc.

Технические параметры

Coil Voltage 5V dc
Contact Configuration DPDT
Latching No
Mounting Type Surface Mount
Switching Current 28.1mA
Brand: Panasonic Industrial Devices
Coil Current: 28.1 mA
Coil Resistance: 178 Ohms
Coil Type: Non-Latching
Coil Voltage: 5 VDC
Contact Current Rating: 2 A
Contact Form: DPDT(2 Form C)
Contact Material: Silver(Ag)
Contact Rating: 1 A, 2 A
Contact Termination: Gull Wing Lead
Factory Pack Quantity: Factory Pack Quantity: 40
Insertion Loss: 0.8 dB
Isolation: 20 dB
Manufacturer: Panasonic
Maximum Switching Current: 2 A
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tube
Power Consumption: 140 mW
Product Category: Low Signal Relays-PCB
Product Type: PCB Relays
Product: Communications Relays
Relay Contact Form: 2 Form C(DPDT-NO, NC)
Subcategory: Relays
Type: Miniature

Техническая документация

Datasheet
pdf, 584 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.