744825410, Interference Filter, Wired 10mH, 4.5A
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
8 шт., срок 6-8 недель
2 080 руб.
1 шт.
на сумму 2 080 руб.
Плати частями
от 520 руб. × 4 платежа
от 520 руб. × 4 платежа
Альтернативные предложения1
Описание
Inductors / Chokes
Characteristics
- Broadband filtering due to low capacitance winding technique
- Certified according to IEC 60938-2
- Clima category 40/125/21
- Flammability corresponding to UL 94 V-0
- High suppression of asymmetrical interferences also at low frequency range
- Highest possible current in the smallest case size
- Operating temperature: -40°C to +125°C
- Very compact design
Application:
- Power electronics
- Power line in- and output filter
- Filtering of devices without any ground connection
- Suppression of radio interferences in motors
- Suppression of common mode noise
Технические параметры
DC current | 4.5 A |
DC resistance | 70 mΩ |
Design | vertical |
Inductance | 10 mH |
Tolerance | ±30% |
Version | common mode line choke |
Вес, г | 35 |
Техническая документация
Datasheet
pdf, 1366 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.