ISO7640FMDWR, Микросхемы
![Фото 1/3 ISO7640FMDWR, Микросхемы](https://static.chipdip.ru/lib/773/DOC043773776.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/547/DOC013547589.jpg)
![](https://static.chipdip.ru/lib/238/DOC025238962.jpg)
870 руб.
Добавить в корзину 1 шт.
на сумму 870 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги3
Описание
Описание Микросхема
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 150 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Forward Channels: | 4 Channel |
Isolation Type: | Galvanic Isolation |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 8.2 mA, 35 mA |
Operating Supply Voltage: | 2.7 V to 5 V |
Package / Case: | SOIC-16 |
Pd - Power Dissipation: | 399 mW |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 7 ns |
Reverse Channels: | 0 Channel |
Series: | ISO7640FM |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 2.7 V |
Automotive | No |
Coupling Type | Capacitive Coupling |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Forward/Reverse Channels | 4/0 |
Lead Shape | Gull-wing |
Maximum Data Rate | 150Mbps |
Maximum Fall Time (ns) | 1.3(Typ) |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 399 |
Maximum Propagation Delay Skew (ns) | 6.5 |
Maximum Propagation Delay Time (tPHL) (ns) | 14 |
Maximum Propagation Delay Time (tPLH) (ns) | 14 |
Maximum Rise Time (ns) | 2(Typ) |
Maximum Working Insulation Voltage | 1414Vp |
Minimum Common Mode Rejection (kV/us) | 25 |
Minimum Isolation Voltage (Vrms) | 4243 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Output Type | CMOS |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Type | General Purpose |