2071567-2, Реле: электромагнитное; SPST-NO; 150А; Uобм.мин: 9ВDC; винтами
![Фото 1/7 2071567-2, Реле: электромагнитное; SPST-NO; 150А; Uобм.мин: 9ВDC; винтами](https://static.chipdip.ru/lib/533/DOC047533304.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/664/DOC028664398.jpg)
![](https://static.chipdip.ru/lib/029/DOC045029665.jpg)
![](https://static.chipdip.ru/lib/029/DOC045029673.jpg)
![](https://static.chipdip.ru/lib/029/DOC045029684.jpg)
![](https://static.chipdip.ru/lib/029/DOC045029692.jpg)
![](https://static.chipdip.ru/lib/029/DOC045029704.jpg)
36 930 руб.
от 3 шт. —
35 020 руб.
от 6 шт. —
32 000 руб.
1 шт.
на сумму 36 930 руб.
Плати частями
от 9 234 руб. × 4 платежа
от 9 234 руб. × 4 платежа
Описание
ECK150/200/250 High-Voltage DC Contactors
TE Connectivity's ECK150/200/250 High-Voltage DC Contactors are designed for controlling the new energy applications. These contactors are hermetically sealed with ceramic technology and enable high switching capability under 1000V DC. The ECK150/200/250 DC contactors feature a built-in PWM economizer with hold power of 1.7W, low coil power consumption, high reliability in the sealing, and optional auxiliary contact. These contactors comply with the DC-1 utilization category in IEC60947-4-1. Typical applications include DC charging stations, electric vehicles, AGVs, electric forklifts, energy storage systems, and photovoltaic inverters.
TE Connectivity's ECK150/200/250 High-Voltage DC Contactors are designed for controlling the new energy applications. These contactors are hermetically sealed with ceramic technology and enable high switching capability under 1000V DC. The ECK150/200/250 DC contactors feature a built-in PWM economizer with hold power of 1.7W, low coil power consumption, high reliability in the sealing, and optional auxiliary contact. These contactors comply with the DC-1 utilization category in IEC60947-4-1. Typical applications include DC charging stations, electric vehicles, AGVs, electric forklifts, energy storage systems, and photovoltaic inverters.
Технические параметры
Coil voltage max. | 36V DC |
Coil voltage min. | 9V DC |
Contact current max. | 150A |
Contacts configuration | SPST-NO |
Manufacturer | TE Connectivity |
Mounting | screw type |
Operating temperature | -40…85°C |
Relay series | ECK150 |
Relay variant | power |
Switched voltage | max.1kV DC |
Trade name | kilovac |
Type of relay | electromagnetic |
Brand: | TE Connectivity |
Coil Resistance: | 4.77 Ohms to 5.83 Ohms |
Coil Termination: | Wire |
Coil Voltage: | 9 VDC to 36 VDC |
Contact Current Rating: | 150 A |
Contact Form: | 1 Form X(SPST-NO) |
Factory Pack Quantity: Factory Pack Quantity: | 12 |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Screw |
Number of Poles: | 1 |
Product Category: | Contactors-Electromechanical |
Product Type: | Electromechanical Contactors |
Product: | Contactors |
Subcategory: | Contactors |
Switching Voltage: | 1 kVDC |
Type: | High Voltage Contactor |
Coil Voltage | 36 VDC |
Contact Current Rating | 150 A |
Function | Safety Relay |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Mounting Style | Screw |
Normal State Configuration | 1 Form X(NO-DM) |
Number of Poles | 1 |
Power Rating | 43.2 W |
Range | ECK150 |
Series | ECK150 Series |
Terminal Type | Screw Terminal |
Width | 80.4mm |
Вес, г | 378.4 |
Техническая документация
Мы рекомендуем