150Ω 300W Aluminium Chassis Mount Resistor TJT300150RJ ±5%

Фото 1/3 150Ω 300W Aluminium Chassis Mount Resistor TJT300150RJ ±5%
Изображения служат только для ознакомления,
см. техническую документацию
13 930 руб.
Кратность заказа 10 шт.
10 шт. на сумму 139 300 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8016799413
Артикул: TJT300150RJ
Бренд: TE Connectivity

Описание

Passive Components\Fixed Resistors\Chassis Mount Resistors
This series of TE Connectivity TJT aluminium housed power resistors have been developed for direct heat sink attachment.

Технические параметры

Maximum Operating Temperature +250°C
Minimum Operating Temperature -25°C
Overall Width 10mm
Package/Case Aluminium Housed
Power Rating 300W
Resistance 150Ω
Series TJT300
Technology Aluminium
Termination Style Wire Lead
Tolerance ±5%
Base Product Number TJT300->
Coating, Housing Type Aluminum
Composition Wirewound
ECCN EAR99
Height - Seated (Max) 0.394""(10.00mm)
HTSUS 8533.29.0000
Lead Style Wire Leads
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Feature Screw Holes
Package Bulk
Package / Case Rectangular Case
RoHS Status RoHS Compliant
Size / Dimension 8.278"" L x 3.150"" W(210.00mm x 80.00mm)
Temperature Coefficient В±260ppm/В°C
Brand: TE Connectivity/Holsworthy
Factory Pack Quantity: Factory Pack Quantity: 10
Features: Aluminum Housed Resistors
Manufacturer: TE Connectivity
Maximum Operating Temperature: +250 C
Minimum Operating Temperature: -25 C
Mounting Style: Chassis Mount
Operating Temperature Range: -25 C to+250 C
Packaging: Bulk
Part # Aliases: 1-2176249-4
Product Category: Wirewound Resistors-Chassis Mount
Product Type: Wirewound Resistors
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: 260 PPM/C
Termination Style: Wire Lead

Техническая документация

Datasheet
pdf, 254 КБ
Datasheet
pdf, 254 КБ
Datasheet
pdf, 129 КБ

Дополнительная информация

Калькуляторы группы «Резисторы мощные (более 2 Вт)»