2-2071567-2, Реле: электромагнитное; SPST-NO; 250А; Uобм.мин: 9ВDC; винтами
![Фото 1/6 2-2071567-2, Реле: электромагнитное; SPST-NO; 250А; Uобм.мин: 9ВDC; винтами](https://static.chipdip.ru/lib/449/DOC042449755.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/847/DOC044847792.jpg)
![](https://static.chipdip.ru/lib/847/DOC044847796.jpg)
![](https://static.chipdip.ru/lib/847/DOC044847804.jpg)
![](https://static.chipdip.ru/lib/847/DOC044847808.jpg)
![](https://static.chipdip.ru/lib/847/DOC044847816.jpg)
44 470 руб.
от 3 шт. —
41 960 руб.
1 шт.
на сумму 44 470 руб.
Плати частями
от 11 119 руб. × 4 платежа
от 11 119 руб. × 4 платежа
Описание
Relays and Contactors\Relays\Electromagnetic Relays\Power Electromagnetic Relays
The TE Connectivity high-voltage DC contactor is designed for control in new energy applications. It is a hermetically sealed contactor, comes without arc cover and has screw terminals.
Технические параметры
Coil voltage max. | 36V DC |
Coil voltage min. | 9V DC |
Contact current max. | 250A |
Contacts configuration | SPST-NO |
Manufacturer | TE Connectivity |
Mounting | screw type |
Operating temperature | -40…85°C |
Relay series | ECK250 |
Relay variant | power |
Switched voltage | max.1kV DC |
Type of relay | electromagnetic |
Coil Voltage | 36 VDC |
Contact Current Rating | 200 A |
Function | Safety Relay |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Mounting Style | Screw |
Normal State Configuration | 1 Form X(NO-DM) |
Number of Poles | 1 |
Power Rating | 43.2 W |
Range | ECK250 |
Series | ECK250 Series |
Terminal Type | Screw Terminal |
Width | 80.4mm |
Вес, г | 375.7 |