LM2902Q4T , Quad Comparator, 3 → 30 V 16-Pin QFN
![Фото 1/3 LM2902Q4T , Quad Comparator, 3 → 30 V 16-Pin QFN](https://static.chipdip.ru/lib/021/DOC024021285.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/169/DOC004169027.jpg)
![](https://static.chipdip.ru/lib/020/DOC024020509.jpg)
3675 шт., срок 6 недель
140 руб.
Кратность заказа 25 шт.
25 шт.
на сумму 3 500 руб.
Плати частями
от 875 руб. × 4 платежа
от 875 руб. × 4 платежа
Альтернативные предложения3
Описание
Semiconductors\Amplifiers & Comparators\Comparators
This circuit consists of four independent, high-gain operational amplifiers (op amps) which employ internal frequency compensation and are specifically designed for automotive and industrial control systems.
Технические параметры
Comparator Type | Low Power |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 4 |
Package Type | QFN |
Pin Count | 16 |
Power Supply Type | Dual, Single |
Typical Dual Supply Voltage | ±1.5 to±15V |
Typical Single Supply Voltage | 3 → 30 V |
Typical Voltage Gain | 100 dB |
Width | 3.1mm |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Manufacturer Type | Low Power Amplifier |
Maximum Dual Supply Voltage (V) | ±15 |
Maximum Input Bias Current (uA) | 0.15@5V |
Maximum Input Offset Current (uA) | 0.03@5V |
Maximum Input Offset Voltage (mV) | 7@5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Quiescent Current (mA) | 1.2@5V |
Maximum Single Supply Voltage (V) | 30 |
Minimum CMRR (dB) | 70 |
Minimum CMRR Range (dB) | 70 to 71 |
Minimum Dual Supply Voltage (V) | ±1.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
PPAP | No |
Shut Down Support | No |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Type | Low Power Amplifier |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12 |
Typical Gain Bandwidth Product (MHz) | 1.3 |
Typical Input Bias Current (uA) | 0.02@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 40@30V |
Typical Output Current (mA) | 20@15V |
Typical Single Supply Voltage (V) | 5|9|12|15|18|24|28 |
Typical Slew Rate (V/us) | 0.4@15V |
Typical Voltage Gain (dB) | 100 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.