12061C104KAZ2A, Конденсатор: керамический; MLCC; 100нФ; 100В; X7R; ±10%; SMD; 1206
![Фото 1/4 12061C104KAZ2A, Конденсатор: керамический; MLCC; 100нФ; 100В; X7R; ±10%; SMD; 1206](https://static.chipdip.ru/lib/047/DOC006047849.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/171/DOC012171056.jpg)
![](https://static.chipdip.ru/lib/013/DOC021013792.jpg)
![](https://static.chipdip.ru/lib/545/DOC034545527.jpg)
от 0 руб. × 4 платежа
Описание
The AVX FLEXITERM commercial MLCC are multilayer ceramic chip capacitors with X7R dielectric material and flexible terminations. The capacitance value ranges from 100pF to 22µF. FLEXITERM is designed to enhance mechanical flexure and temperature cycling performance of a standard ceramic capacitor. The industry standard for flexure is 2mm, FLEXITERM provides up to 5mm of flexure without internal cracks. These capacitors provide improved performance compared to standard termination capacitors. Typical applications include high flexure stress circuit boards and engine sensors.
• EIA 0603, 0805, 1206, 1210, 1812, 2220 case sizes available
• Rated voltage of 10VDC, 16VDC, 25VDC, 50VDC, 100VDC and 200VDC
• ±5%, ±10% and ±20% tolerance
• Flexible termination system
• Reduction in circuit board flex failures
• Soft termination offers improved reliability performance
• Operating temperature range -55°C to 125°C
Технические параметры
Номинальная емкость | 100 | |
Единица измерения | нф | |
Допуск Емкости | ±10% | |
Емкость | 0.1мкФ | |
Корпус Конденсатора / Пакет | 1206(3216 метрический) | |
Линейка Продукции | AVX 1206 MLCC | |
Максимальная Рабочая Температура | 125 C | |
Минимальная Рабочая Температура | -55 C | |
Напряжение (DC) | 100В | |
Стиль Выводов Конденсатора | SMD(Поверхностный Монтаж) | |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный | |
Характеристика Диэлектрика | X7R | |
Capacitance | 100nF | |
Dielectric | X7R | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Mounting Type | Surface Mount | |
Package/Case | 1206(3216M) | |
Suppression Class | Class II | |
Terminal Type | Surface Mount | |
Tolerance | ±10% | |
Voltage | 100V dc | |
Automotive Standard | AEC-Q200 | |
Brand: | KYOCERA AVX | |
Capacitance - nF: | 100 nF | |
Capacitance - pF: | 100000 pF | |
Capacitance: | 0.1 uF | |
Case Code - in: | 1206 | |
Case Code - mm: | 3216 | |
Class: | Class 2 | |
Dielectric: | X7R | |
Factory Pack Quantity: Factory Pack Quantity: | 2000 | |
Manufacturer: | KYOCERA AVX | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 1206(3216 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Series: | MLCC X7R FLEX | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Flexible(Soft) | |
Tolerance: | 10% | |
Tradename: | FLEXITERM | |
Type: | X7R MLC Capacitors | |
Voltage Rating DC: | 100 VDC | |
Capacitors features | flexible terminations | |
Capacitors series | FLEXITERM | |
Case - inch | 1206 | |
Case - mm | 3216 | |
Kind of capacitor | MLCC | |
Manufacturer | KYOCERA AVX | |
Mounting | SMD | |
Operating temperature | -55…125°C | |
Operating voltage | 100V | |
Type of capacitor | ceramic | |
Вес, г | 0.05 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.