08055C102K4T2A, Конденсатор: керамический; MLCC; 1нФ; 50В; X7R; ±10%; SMD; 0805
![Фото 1/2 08055C102K4T2A, Конденсатор: керамический; MLCC; 1нФ; 50В; X7R; ±10%; SMD; 0805](https://static.chipdip.ru/lib/047/DOC006047849.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/545/DOC034545413.jpg)
2820 шт. со склада г.Москва, срок 3-4 недели
6 руб.
Кратность заказа 20 шт.
от 200 шт. —
4 руб.
от 600 шт. —
2.90 руб.
20 шт.
на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
FLEXITERM® Multilayer Ceramic Capacitors
KYOCERA AVX FLEXITERM ® Multilayer Ceramic Capacitors (MLCCs) are designed to enhance the mechanical flexure and temperature cycling performance of a standard ceramic capacitor with an X7R dielectric. The FLEXITERM technology meets the demand for components with enhanced mechanical strength and flexibility when used in harsh environment applications, such as automobiles, and in applications where temperature variation exists. KYOCERA AVX FLEXITERM MLCCs provide up to 5mm of flexure without internal cracks, 3mm above the 2mm industry standard. In addition, these advanced MLCCs reduce circuit board flex failures and offer increased temperature cycling performance of 3.000 cycles and beyond, a base metal electrode system, and automotive and commercial grade product selections.
KYOCERA AVX FLEXITERM ® Multilayer Ceramic Capacitors (MLCCs) are designed to enhance the mechanical flexure and temperature cycling performance of a standard ceramic capacitor with an X7R dielectric. The FLEXITERM technology meets the demand for components with enhanced mechanical strength and flexibility when used in harsh environment applications, such as automobiles, and in applications where temperature variation exists. KYOCERA AVX FLEXITERM MLCCs provide up to 5mm of flexure without internal cracks, 3mm above the 2mm industry standard. In addition, these advanced MLCCs reduce circuit board flex failures and offer increased temperature cycling performance of 3.000 cycles and beyond, a base metal electrode system, and automotive and commercial grade product selections.
Технические параметры
Номинальная емкость | 1 | |
Единица измерения | нф | |
Brand: | KYOCERA AVX | |
Capacitance - nF: | 1 nF | |
Capacitance - uF: | 0.001 uF | |
Capacitance: | 1000 pF | |
Case Code - in: | 0805 | |
Case Code - mm: | 2012 | |
Dielectric: | X7R | |
Factory Pack Quantity: Factory Pack Quantity: | 4000 | |
Manufacturer: | KYOCERA AVX | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0805(2012 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | Automotive MLCCs | |
Qualification: | AEC-Q200 | |
Series: | AutoMLCC X7R | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 10% | |
Tradename: | FLEXITERM | |
Voltage Rating DC: | 50 VDC | |
Capacitance | 1nF | |
Capacitor application | automobile electronics | |
Case - inch | 0805 | |
Case - mm | 2012 | |
Conform to the norm | AEC Q200 | |
Dielectric | X7R | |
Kind of capacitor | MLCC | |
Manufacturer | KYOCERA AVX | |
Mounting | SMD | |
Operating temperature | -55…125°C | |
Operating voltage | 50V | |
Tolerance | ±10% | |
Type of capacitor | ceramic | |
Вес, г | 0.04 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.