ESQ-120-33-T-D, ESQ Series Straight Through Hole Mount PCB Socket, 40-Contact, 2-Row, 2.54mm Pitch, Solder Termination
![Фото 1/3 ESQ-120-33-T-D, ESQ Series Straight Through Hole Mount PCB Socket, 40-Contact, 2-Row, 2.54mm Pitch, Solder Termination](https://static.chipdip.ru/lib/114/DOC024114745.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/349/DOC008349763.jpg)
![](https://static.chipdip.ru/lib/864/DOC033864021.jpg)
36 шт., срок 6 недель
2 330 руб.
1 шт.
на сумму 2 330 руб.
Плати частями
от 584 руб. × 4 платежа
от 584 руб. × 4 платежа
Альтернативные предложения2
Описание
Connectors\PCB Connectors & Wire Housings\PCB Sockets
ESQ Series Straight Through Hole Mount PCB Socket, 40-Contact, 2-Row, 2.54mm Pitch, Solder Termination
Pitch: .100" (2.54 mm) Contact System: Tiger Buy™ Orientation: Vertical Termination: Through-hole Application: Single, double and triple row up to 108 pinsТехнические параметры
Body Orientation | Straight |
Contact Material | Bronze |
Current Rating | 12 A, 23A |
Mounting Type | Through Hole |
Number of Contacts | 40 |
Number of Rows | 2 |
Pitch | 2.54mm |
Series | ESQ |
Termination Method | Solder |
Type | Elevated Socket Strip |
Voltage Rating | 225 V |
Brand: | Samtec |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 11 |
Housing Colour: | Black |
Housing Material: | Polyester |
Manufacturer: | Samtec |
Number of Positions: | 40 Position |
Packaging: | Tube |
Pitch: | 2.54 mm |
Product Category: | PC/104 Connectors |
Product Type: | PC/104 Connectors |
Product: | Stackthrough |
Series: | ESQ |
Subcategory: | Backplane Connectors |
Termination Style: | Through Hole |
Tradename: | PC/104 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.