C02470628, Pneufit C Series Push-in Fitting, Push In 6 mm, Threaded-to-Tube Connection Style

C02470628, Pneufit C Series Push-in Fitting, Push In 6 mm, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 6 недель
8 920 руб.
1 шт. на сумму 8 920 руб.
Плати частями
от 2 230 руб. × 4 платежа
Номенклатурный номер: 8017089441
Артикул: C02470628

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
Pick up this pneumatic fitting from IMI Norgren to connect tubes from your compressed air system to other equipment.

Технические параметры

Angle 90°
Body Material PBT
Connection Style Threaded-to-Tube
Connector A Push In 6 mm
Inlet Port G 1/4
Manufacturer Series Pneufit C
Maximum Operating Pressure 10 bar
Maximum Operating Temperature +60°C
Minimum Operating Temperature -20°C
Number of Inlet Ports 1
Number of Outlet Ports 1
Outlet Port Push In 6 mm
Pneumatic Fitting Type Push-in Fitting
Swivel Connection Yes
Thread Material Nickel Plated Brass
Threaded Connection G 1/4

Техническая документация

Datasheet
pdf, 1747 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.