4N33SM, DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP SMD Bag

4N33SM, DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP SMD Bag
Изображения служат только для ознакомления,
см. техническую документацию
77 руб.
Кратность заказа 1000 шт.
1000 шт. на сумму 77 000 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги3
Номенклатурный номер: 8017091800
Артикул: 4N33SM

Описание

Semiconductor - IC > Optoelectronics > Photocoupler - Trans/Photovolt
OPTO CPLR, PHOTODARLINGTON, 7.5KV, SMD; No. of Channels:1 Channel; Optocoupler Case Style:Surface Mount DIP; No. of Pins:6Pins; Forward Current If Max:80mA; Isolation Voltage:1.5kV; CTR Min:500%; Collector Emitter Voltage V(br)ceo:60V; Product Range:-; SVHC:No SVHC (27-Jun-2018); Input Current:80mA; No. of Channels:1Channels; Optocoupler Output Type:Photodarlington; Output Voltage:60V

Технические параметры

Brand ON Semiconductor/Fairchild
Configuration 1 Channel
Current Transfer Ratio 500%
Factory Pack Quantity 1000
Height 3.53 mm
If - Forward Current 10 mA
Isolation Voltage 7500 Vrms
Length 8.89 mm
Manufacturer ON Semiconductor
Maximum Collector Current 150 mA
Maximum Collector Emitter Saturation Voltage 1 V
Maximum Collector Emitter Voltage 30 V
Maximum Operating Temperature +100 C
Minimum Operating Temperature -40 C
Number of Channels 1 Channel
Output Type Photodarlington
Package / Case PDIP-6 Gull Wing
Packaging Bulk
Pd - Power Dissipation 250 mW
Product Category Transistor Output Optocouplers
RoHS Details
Series 4N33M
Unit Weight 0.028572 oz
Vf - Forward Voltage 1.5 V
Vr - Reverse Voltage 3 V
Width 6.6 mm
Brand: onsemi/Fairchild
Configuration: 1 Channel
Current Transfer Ratio - Min: 50%
Current Transfer Ratio: 50%
Factory Pack Quantity: Factory Pack Quantity: 1000
If - Forward Current: 80 mA
Isolation Voltage: 4170 Vrms
Manufacturer: onsemi
Maximum Collector Current: 150 mA
Maximum Collector Emitter Saturation Voltage: 1 V
Maximum Collector Emitter Voltage: 30 V
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Photodarlington
Package / Case: PDIP-6 Gull Wing
Packaging: Bulk
Pd - Power Dissipation: 270 mW
Product Category: Transistor Output Optocouplers
Product Type: Transistor Output Optocouplers
Series: 4N33M
Subcategory: Optocouplers
Vf - Forward Voltage: 1.5 V
Vr - Reverse Voltage: 3 V
Вес, г 1.01

Техническая документация

Datasheet
pdf, 400 КБ
Datasheet 4N32SR2M
pdf, 399 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с транзисторным и диодным выходом»